Tektronix TPP0502 Oscilloscope Probe, Voltage Type, 500 MHz, 2x
- RS-artikelnummer:
- 734-5016
- Distrelec artikelnummer:
- 110-48-250
- Tillv. art.nr:
- TPP0502
- Tillverkare / varumärke:
- Tektronix
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
9 946,88 kr
(exkl. moms)
12 433,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 946,88 kr |
*vägledande pris
- RS-artikelnummer:
- 734-5016
- Distrelec artikelnummer:
- 110-48-250
- Tillv. art.nr:
- TPP0502
- Tillverkare / varumärke:
- Tektronix
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
| Brand | Tektronix | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 2x | |
| Bandwidth | 500MHz | |
| Maximum Common Mode Input Voltage | 3kV | |
| Model Number | TPP0502 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Välj alla | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 2x | ||
Bandwidth 500MHz | ||
Maximum Common Mode Input Voltage 3kV | ||
Model Number TPP0502 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
The TPP0502 offers the industrys highest bandwidth (500 MHz) and lowest attenuation factor (2X) for making low-voltage measurements such as ripple, a common measurement on the output of power supplies. The low capacitive loading of the TPP0502 means long ground leads can also be used on this probe with minimal impact on measurement quality, providing engineers with the flexibility to move around their design without worrying about ground lead length.
Compact probe head for probing small-geometry circuit elements
Small probe body for enhanced visibility to the Device-Under-Test
Rigid tip for secure Device-Under-Test connectivity
Replaceable probe tip cartridges
Large accessory set for versatile connectivity
1.3m long cable lead
Tektronix MSO/DPO 4000/5000 Accessories
Mixed Signal Oscilloscopes
Supplied with
Certificate of Traceable Calibration, rigid tip 3.8 mm,
flex ground spring short 3.8mm (2), long ground spring (2), alligator ground 6in, hook tip regular,
hook tip micro, IC cap universal 3.8 mm
flex ground spring short 3.8mm (2), long ground spring (2), alligator ground 6in, hook tip regular,
hook tip micro, IC cap universal 3.8 mm
relaterade länkar
- Tektronix 5000 Series P5100A Oscilloscope Probe 500MHz, 1:100
- Tektronix 4000 Voltage Type 1:10
- Tektronix 4000 Voltage Type 1:50
- Tektronix P5100 Oscilloscope Probe 500MHz, 100x
- Tektronix P6139B Oscilloscope Probe 500MHz BNC Connector
- Tektronix TPP0 Series TPP0500B Oscilloscope Probe 500MHz Hook Clip Connector
- Tektronix TDP Series TDP0500 Oscilloscope Probe 500MHz 1:50
- Tektronix Oscilloscope Probe, Logic Type