FTDI Chip TTL-232RG-VSW5V-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial

Mängdrabatt möjlig

Antal (1 enhet)*

259,44 kr

(exkl. moms)

324,30 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 55 enhet(er) är redo att levereras
  • Plus 88 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 300 enhet(er) från den 29 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9259,44 kr
10 - 49246,40 kr
50 +233,52 kr

*vägledande pris

RS-artikelnummer:
730-0155
Distrelec artikelnummer:
304-01-777
Tillv. art.nr:
TTL-232RG-VSW5V-WE
Tillverkare / varumärke:
FTDI Chip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

FTDI Chip

Product Type

Cable

Accessory Type

TTL to USB Serial Converter Generic Cable

For Use With

Devices with a logic level serial interface

Standards/Approvals

FCC, RoHS, CE

COO (Country of Origin):
CN

FTDI Chip USB To UART Cable


The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 5V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are un-terminated, bare and tinned wires. The circuit is powered from the USB using 5V power pins and any VCC connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Features and Benefits


Connect directly to a microcontroller UART or I/O pins

Data transfer rate is up to 3Mbps

Generic converter cable provides a USB to TTL Serial interface with various logic levels

Low USB bandwidth consumption

Maximum output of 450mA on VCC

Operating temperature ranges between -40°C and 85°C

Powered from USB connector

Six core cable with length of 1.8m

Unique serial number attached, used for security purposes while transferring files via cable

USB 2.0 compatible

Various UART-end connector options available

Applications


Communication

Embedded system

Certifications


CE

FCC certified

relaterade länkar