Lumberg Automation Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- RS-artikelnummer:
- 724-2661
- Tillv. art.nr:
- 11324 RKMWV 3-06/2 M
- Tillverkare / varumärke:
- Lumberg Automation
16 I lager för avsändande samma dag
16 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
131,42 kr
(exkl. moms)
164,28 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 131,42 kr |
5 + | 125,10 kr |
- RS-artikelnummer:
- 724-2661
- Tillv. art.nr:
- 11324 RKMWV 3-06/2 M
- Tillverkare / varumärke:
- Lumberg Automation
Lagstiftning och ursprungsland
Produktdetaljer
M8 Connector, RKMWV Series, 90 Degree Actuator - Sensor Cord set
RKMWV series M8 connectors feature an industry standard 3 or 4 pole female connector, threaded lock nut and 90 degree configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Note
3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.
Specifikationer
Attribute | Value |
---|---|
Number of Cores | 3 |
Length | 2m |
Connector 1 | M8 |
Connector 1 Gender | Female |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 3 |
Connector 2 | Unterminated |
Coding | A |
Voltage Rating | 63 V |
Current Rating | 4 A |
IP Rating | IP67, IP69K |