TE Connectivity

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
720-0705
Tillv. art.nr:
174375-1
Tillverkare / varumärke:
TE Connectivity
COO (Country of Origin):
JP

TE Connectivity Eurocard Accessories


A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.
Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors
Stock number 864-3781 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 2.36mm
Stock number 745-5656 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 3.18mm
Stock number 864-3627 is a cable hood kit for use with Type C Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 718-8315 is a cable hood kit for use with Type F Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 745-5741 is a keying kit which includes two guide pins, and two keying plugs with screws
Stock number 680-2483 is a a single keying plug for use with Type B, Type C and Type F Eurocard receptacle connectors
Stock number 718-8368 is a keying plug strip for use with Type B, Type C and Type F Eurocard receptacle connectors. Two keying plugs are moulded to the strip.

Note

Due to product design and shipping, keying plugs (stock number 718-8368) may be separated from strip


DIN41612 - TE Connectivity

relaterade länkar