Weller WR 2 Kraftaggregat LCD, 300 W 230 V, 2 Utgång, Typ F

Antal (1 enhet)*

15 848,11 kr

(exkl. moms)

19 810,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +15 848,11 kr

*vägledande pris

RS-artikelnummer:
719-2608
Tillv. art.nr:
T0053377699N
Tillverkare / varumärke:
Weller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Weller

Modellnummer

WR 2

Produkttyp

Kraftaggregat

Uppgifter som stöds

Avlödning/lödning

Kontakttyp

Typ F

Effektklassning

300W

Inspänning

230 V

Lödspetstemperatur

550°C

Antal utgångar

2

Skärmtyp

LCD

ESD-säker

Ja

Standarder/godkännanden

No

COO (ursprungsland):
MX

Weller WR 2 Soldering Station


Introducing the WR 2 from Weller, the 300W rework station uses two channels to support two different tools. It's the perfect solution for all your soldering, desoldering jobs, with an automatic tool recognition. The WR 2 provides versatility and is compatible with a wide range of tips and accessories, also with two integrated pumps. The pumps allow the system to be independent of separate compressed air supply.

Power Unit


The WR 2 from Weller is a digitally controlled soldering station using an LCD display, that can easily track the temperatures for the tools selected. The station supports two tools up to 300W. This allows you to use two tools simultaneously and with its automatic tool recognition to avoid any delay in your work. This soldering station features an ECO button. With one push of the ECO button, the temperature will drop down to the power-saving standby mode. The WR 2 control unit has an integrated mini USB port for data logging etc.

The power unit has a temperature range is from 50°C to 500°C (122°F to 932°F), offering a great deal of flexibility for various soldering applications. The Weller WR 2 soldering station is ESD protected and offers a temperature accuracy of ±9°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.

Features and Benefits


• Temperature accuracy of ±9°C

• 300 W Power station for high-level productivity

• Supports two separate tools

• Automatic tool recognition

• Features digital display for easy temperature readings

• ECO mode enables power saving

• ESD Protected

• EU Plug and UK Plugs

Typical Applications


Soldering stations and soldering iron are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

• Engineers

• Electricians

• Metalworkers

• Jewellers

• Home inventors

FAQ's


Does it display in Centigrade or Fahrenheit?


This solder station only shows Centigrade (°C). The temperature range is from 50°C to 550°C (122°F to 932°F).

What plug does the Weller WR 2 use?


This soldering station has both UK and EU plug adapters.

Rework – Weller


Relaterade länkar