TE Connectivity PCB Socket, Rated At 5A
- RS-artikelnummer:
- 718-5189
- Tillv. art.nr:
- 322-HCS5P3-300
- Tillverkare / varumärke:
- TE Connectivity
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 718-5189
- Tillv. art.nr:
- 322-HCS5P3-300
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Termination Method | Solder | |
| Number of Contacts | 1 | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Current Rating 5A | ||
Termination Method Solder | ||
Number of Contacts 1 | ||
TE Connectivity HOLTITE® Series Discrete Sockets
HOLTITE® Series discrete socket contacts with a solderless zero profile for inserting into plated thru-holes on a PCB board enabling the holes to become the component socket. These HOLTITE® discrete socket contacts are conical in shape and re-size the thru-hole on the board when pressed into place. For dimensions and plating options please see additional data table.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.
Stock number 718-5189 is discrete sockets in a mylar film carrier with a 2.54mm centre line and 7.62mm row to row spacing.
TE Connectivity Discrete PCB Connections
relaterade länkar
- TE Connectivity Rated At 5A
- TE Connectivity Rated At 5A
- TE Connectivity Discrete Socket 24 → 23 AWG Wire Size
- TE Connectivity Discrete Socket 28 → 25 AWG Wire Size
- TE Connectivity Rated At 5A, 28 → 22 AWG Wire Size
- TE Connectivity Rated At 5A, 28 → 22 AWG Wire Size
- TE Connectivity Rated At 5A, 28 → 25 AWG Wire Size
- TE Connectivity Rated At 5A, 21 → 20 AWG Wire Size