TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
718-2590
Tillv. art.nr:
1054875-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Adapter Type

SMA Socket to QMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold

Length

22.2mm

Contact Material

Beryllium Copper

TE Connectivity SMA Adapters with Passivate Finish


A range of In-Series SMA adapters with a passivated stainless steel finish.
SMA adapter stock number 713-1022 is jack to jack rear bulkhead feed through with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2590 is jack to jack rear bulkhead feed through with a PTFE fluorocarbon dielectric and hermetic sealing
SMA adapter stock number 713-1029 is jack to jack front and rear bulkhead feed through with a fluoropolymer dielectric
SMA adapter stock number 713-1031 is a jack to plug right angle adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 713-1038 is a jack to plug connector saver adapter with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2594 is a right angle plug to plug adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 745-5075 is a plug to plug adapter with epoxy captivation and a TFE fluorocarbon dielectric

Supplied with

Silicone rubber seal, lock washer and jam nut


TE Connectivity SMA Passivated Finish

relaterade länkar