ZF Illuminated Push Button Switch, Latching, Panel Mount, 20.2mm Cutout, SPST, Red LED, 125V ac, IP65

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Förpackningsalternativ:
RS-artikelnummer:
706-4070
Tillv. art.nr:
KFB2AEA2RBB
Tillverkare / varumärke:
ZF
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ZF

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

20.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

10A @ 220V

Contact Material

Silver Alloy

Manufacturer Part No.

KFB2AEA2RBB

Case Colour

Black

Terminal Type

Tab

COO (Country of Origin):
CN

KF Series Waterproof Pushbutton Switches


These sealed waterproof pushbutton switches are available with a choice of pole, throw and switch options, making them suitable for a large range of applications- from vehicles and outdoor machinery to medical devices. Certified to IP65 requirements for water and dust resistance.

Features and Benefits:
• Available in single- or double-pole
• Lighted and non-lighted versions
• Maintained-action and momentary options
• Snap-in mounting
• Mechanical life: 100,000 cycles

The KF Series includes:


• Stock number 706-4058 is a black pushbutton switch (On-Off)
• Stock number 706-4060 is a green illuminated pushbutton switch (Maintained)
• Stock number 706-4064 is a black pushbutton switch ((On)-Off)
• Stock number 706-4067 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4070 is a red illuminated pushbutton switch (Maintained)
• Stock number 706-4073 is a black pushbutton switch (Maintained)
• Stock number 706-4076 is a green illuminated pushbutton switch (Maintained)

Relaterade länkar