Amphenol L17H 9 Way Right Angle Through Hole D-sub Connector Male/Male, 2.77mm Pitch, with 4-40 UNC Female Screwlocks,
- RS-artikelnummer:
- 691-8831
- Tillv. art.nr:
- L17H2110131
- Tillverkare / varumärke:
- Amphenol ICC
156 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
51,53 kr
(exkl. moms)
64,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 51,53 kr |
10 - 29 | 49,67 kr |
30 + | 45,62 kr |
- RS-artikelnummer:
- 691-8831
- Tillv. art.nr:
- L17H2110131
- Tillverkare / varumärke:
- Amphenol ICC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Amphenol 17H Series Dual Port Stacked Right D-Sub Plug and Socket Connectors
17H series Dual port stacked right angle mount D-Sub plug and socket connectors available with the following configurations:
Stock number 691-8831: 9 way male d-sub on top and bottom
Stock number 691-8847: 9 way female d-sub on top and bottom
Stock number 691-8840: 15 way male d-sub on top and bottom
Stock number 691-8859: 25 way female d-sub on top and bottom
These dual port stacked d-sub plug and socket connectors have a bright tin/nickel plated shell, gold flash plated mounted contacts, Quad Arrowhead boardlocks for mounting on the PCB and 4-40 UNC female screwlocks for flange mounting.
Stock number 691-8831: 9 way male d-sub on top and bottom
Stock number 691-8847: 9 way female d-sub on top and bottom
Stock number 691-8840: 15 way male d-sub on top and bottom
Stock number 691-8859: 25 way female d-sub on top and bottom
These dual port stacked d-sub plug and socket connectors have a bright tin/nickel plated shell, gold flash plated mounted contacts, Quad Arrowhead boardlocks for mounting on the PCB and 4-40 UNC female screwlocks for flange mounting.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male/Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Current Rating | 3A |
Housing Material | Steel |
Voltage Rating | 250.0 V |
Length | 30.84mm |
Width | 25.7mm |
Depth | 31.6mm |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Dimensions | 30.84 x 25.7 x 31.6mm |
Series | L17H |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
- RS-artikelnummer:
- 691-8831
- Tillv. art.nr:
- L17H2110131
- Tillverkare / varumärke:
- Amphenol ICC