ASSMANN WSW Straight, SMT Type B USB Connector
- RS-artikelnummer:
- 674-1347
- Tillv. art.nr:
- A-USB B/SMT-TOP
- Tillverkare / varumärke:
- ASSMANN WSW
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
333,87 kr
(exkl. moms)
417,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 70 enhet(er) levereras från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 120 | 66,774 kr | 333,87 kr |
| 125 - 370 | 56,74 kr | 283,70 kr |
| 375 - 995 | 53,38 kr | 266,90 kr |
| 1000 - 1995 | 50,108 kr | 250,54 kr |
| 2000 + | 46,748 kr | 233,74 kr |
*vägledande pris
- RS-artikelnummer:
- 674-1347
- Tillv. art.nr:
- A-USB B/SMT-TOP
- Tillverkare / varumärke:
- ASSMANN WSW
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
| Brand | ASSMANN WSW | |
| USB Type | B | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Current Rating | 1.0A | |
| Voltage Rating | 30.0 V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +85°C | |
| Välj alla | ||
|---|---|---|
Brand ASSMANN WSW | ||
USB Type B | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Current Rating 1.0A | ||
Voltage Rating 30.0 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
USB Style B and Mini Style B, Top Entry, SMD
From ASSMANN WSW Components, this top entry surface mounted connector is available as either a Type B USB or Mini USB. The USB I/O Connectors feature polarized contacts with four connectors, and are typically used with computer accessories and hand held digital devices.
Available in this range:
Assmann
relaterade länkar
- ASSMANN WSW Straight Socket Type B USB Connector
- ASSMANN WSW Straight, Through Hole Type B USB Connector
- ASSMANN WSW Right Angle Socket- Single Port Type B USB Connector
- ASSMANN WSW Right Angle Socket- Single Port Type B 2.0 USB Connector
- ASSMANN WSW Straight, Through Hole Type A 2.0 USB Connector
- ASSMANN WSW Straight Socket Type B 2.0 IP67 USB Connector
- ASSMANN WSW Right Angle Plug Type A USB Connector
- ASSMANN WSW Straight Plug- Single Port Type B USB Connector