Teledyne LeCroy ZS Series ZS1000-QUADPAK Oscilloscope Probe, Active Type, 1GHz
- RS-artikelnummer:
- 672-1696
- Tillv. art.nr:
- ZS1000-QUADPAK
- Tillverkare / varumärke:
- LeCroy
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
20 179,80 kr
(exkl. moms)
25 224,75 kr
(inkl. moms)
- RS-artikelnummer:
- 672-1696
- Tillv. art.nr:
- ZS1000-QUADPAK
- Tillverkare / varumärke:
- LeCroy
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
| Brand | LeCroy | |
| Probe Type | Active | |
| Bandwidth | 1GHz | |
| Model Number p | ZS1000-QUADPAK | |
| Series | ZS | |
| Välj alla | ||
|---|---|---|
Brand LeCroy | ||
Probe Type Active | ||
Bandwidth 1GHz | ||
Model Number p ZS1000-QUADPAK | ||
Series ZS | ||
RoHS-status: Undantagen
LeCroy WaveSurfer Xs-A and MXs-A
Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Note
Optional Wavesurfer accessories include: high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706
Supplied with
Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation
Relaterade länkar
- Teledyne LeCroy ZS Series ZS1000 Oscilloscope Probe 1GHz ProBus Connector
- Teledyne LeCroy RP4030 Oscilloscope Probe 4GHz, 1:10
- Teledyne LeCroy DL10-HCM Oscilloscope Probe 1GHz, 7.8x / 17.5x / 70x
- Teledyne LeCroy PK-ZS-005 Test Probe Lead Set, For Use With Oscilloscope Probe
- Teledyne LeCroy ZS Series ZS1500 Oscilloscope Probe 1.5GHz ProBus Connector
- Teledyne LeCroy CA10-QUADPAK Oscilloscope Adapter HDO4000 High
- Teledyne LeCroy ZD Series ZD200 Oscilloscope Probe Differential Type 1:1
- Teledyne LeCroy HDO4104A HDO4000A Series 4 Analogue Channels