- RS-artikelnummer:
- 668-9429
- Tillv. art.nr:
- 1-86561-0
- Tillverkare / varumärke:
- TE Connectivity
100 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
4,725 kr
(exkl. moms)
5,906 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 - 900 | 4,725 kr | 472,50 kr |
1000 - 2900 | 3,781 kr | 378,10 kr |
3000 - 7400 | 3,448 kr | 344,80 kr |
7500 - 14900 | 3,354 kr | 335,40 kr |
15000 + | 3,307 kr | 330,70 kr |
- RS-artikelnummer:
- 668-9429
- Tillv. art.nr:
- 1-86561-0
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Pin Crimp Contact
A range of AMPMODU Mod II Male pin Crimps for use with housings, see stock number 509-2082 typical, which mate with female contacts in PCB or Cable Mount Receptacles.
Male Crimp contacts, plated on nickel base, 22-26awg (0.13-0.32 mm²):
509-2183 : 0.4μm Gold plated on contact area, Gold Flash on remainder, loose.
668-9416 : 0.4μm Gold plated on contact area, Gold Flash on remainder, strip.
668-9410 : Tin plated all over, strip.
668-9429 : Tin plated all over, loose.
See stock no 509-2206 for a suitable crimping tool
Male Crimp contacts, plated on nickel base, 22-26awg (0.13-0.32 mm²):
509-2183 : 0.4μm Gold plated on contact area, Gold Flash on remainder, loose.
668-9416 : 0.4μm Gold plated on contact area, Gold Flash on remainder, strip.
668-9410 : Tin plated all over, strip.
668-9429 : Tin plated all over, loose.
See stock no 509-2206 for a suitable crimping tool
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
For Use With | FFC Connector Housing |
Series | FFC |
Minimum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.4mm² |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Maximum Contact Resistance | 45mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 668-9429
- Tillv. art.nr:
- 1-86561-0
- Tillverkare / varumärke:
- TE Connectivity