- RS-artikelnummer:
- 667-7362
- Tillv. art.nr:
- E3640A
- Tillverkare / varumärke:
- Keysight Technologies
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
11 107,80 kr
(exkl. moms)
13 884,75 kr
(inkl. moms)
Enheter | Per unit |
1 + | 11 107,80 kr |
- RS-artikelnummer:
- 667-7362
- Tillv. art.nr:
- E3640A
- Tillverkare / varumärke:
- Keysight Technologies
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- MY
Produktdetaljer
Programmable DC Power Supplies
The 10 Keysight programmable DC power supplies on offer are:
E3640A ( 667-7362 );
• E3641A ( 667-7366 );
• E3642A ( 667-7375 );
• E3643A ( 667-7378 );
• E3644A ( 667-7372 );
• E3645A ( 667-7381 );
• E3646A ( 667-7384 );
• E3647A ( 667-7388 );
• E3648A ( 667-7397 );
• E3649A ( 667-7390 ).
With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.
They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.
E3640A ( 667-7362 );
• E3641A ( 667-7366 );
• E3642A ( 667-7375 );
• E3643A ( 667-7378 );
• E3644A ( 667-7372 );
• E3645A ( 667-7381 );
• E3646A ( 667-7384 );
• E3647A ( 667-7388 );
• E3648A ( 667-7397 );
• E3649A ( 667-7390 ).
With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.
They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.
• Single and dual outputs
• Dual range output
• 30 W to 100 W output power
• Front and rear output terminals
• Over-voltage protection
• Remote Sensing connections on the rear
• GPIB and RS-232 interfaces
• Save and recall functions for up to 5 values
• Dual range output
• 30 W to 100 W output power
• Front and rear output terminals
• Over-voltage protection
• Remote Sensing connections on the rear
• GPIB and RS-232 interfaces
• Save and recall functions for up to 5 values
Keysight Technologies Bench Power Supply, Digital Display, 30W Power Rating - E364XA Series - E3640A
Take your electric equipment on a power trip using this bench power supply from Keysight Technologies. As it supplies stable energy to the circuits, you can count on a reliable output even in the event of line or load changes. The fluorescent digital display makes the results easy to read, so you'll have any changes in values on your radar. Thanks to its power rating of 30W, this unit can keep up with heavy-duty systems. A built-in fan is on hand to air out excess heat, keeping things cool.
Features & Benefits
• GPIB and RS-232 interfaces for connection to a control system
• Front and rear output terminals for versatile wiring
• Front and rear output terminals for versatile wiring
Applications
• Consumer electronics
• Conveyors
• Aerospace engineering
• Conveyors
• Aerospace engineering
What's the output voltage range of this power supply?
You can adjust the output voltage range of this bench power supply between 0 and 20V DC, making it suitable for a wide range of equipment.
Can I store data on this device?
Yes. As it can recall up to five operating statuses, you won't need to take a trip down memory lane to record the values.
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Specifikationer
Attribute | Value |
---|---|
Series | E364XA |
Model Number | E3640A |
Number of Outputs | 1 |
Supply Voltage | 110 V ac, 230V ac |
Output Voltage | 0 → 20 V, 0 → 8V |
Output Current | 1.5 A, 3A |
Power Rating | 30W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |
- RS-artikelnummer:
- 667-7362
- Tillv. art.nr:
- E3640A
- Tillverkare / varumärke:
- Keysight Technologies