RS PRO Clear Halogen Bulb P13.5s, Mini Candle, 6 V, 9.3mm
- RS-artikelnummer:
- 655-9182
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
36,45 kr
(exkl. moms)
45,56 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 240 enhet(er) är redo att levereras
- Plus 34 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 36,45 kr |
*vägledande pris
- RS-artikelnummer:
- 655-9182
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Lamp Shape | Mini Candle | |
| Lamp Base | P13.5s | |
| Lamp Finish | Clear | |
| Voltage Rating | 6 V | |
| Life Hours | 25h | |
| Length | 31 mm | |
| Diameter | 9.3mm | |
| Luminosity | 85 lm | |
| Current Rating | 700 mA | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Lamp Shape Mini Candle | ||
Lamp Base P13.5s | ||
Lamp Finish Clear | ||
Voltage Rating 6 V | ||
Life Hours 25h | ||
Length 31 mm | ||
Diameter 9.3mm | ||
Luminosity 85 lm | ||
Current Rating 700 mA | ||
- COO (Country of Origin):
- KR
RS PRO P13.5s Halogen Bulbs
Get ready to light up your life with the RS PRO P13.5 Halogen Bulbs. These powerful bulbs are the perfect choice for any portable light source, featuring a 9.3 mm capsule and a P13.5S prefocus lamp base that make it ideal for handheld torches, head torches and camping lanterns. Enjoy superior brightness and longer life with this halogen bulb, giving you a reliable source of light whenever you need it.
Features and Benefits
- Miniature bulb
- Clear Lens
- P13.5s prefocus lamp base
- Filled with Krypton and Xenon gas
- Super brightness
- Life hrs: Over 10 hrs
Specification
- Diameter: 9.3 mm
- Length: 31 mm
- Lamp Base: P13.5s
Applications
- Flashlight
- General purpose torch lamp
- Indicators
RS PRO P13.5s Halogen Bulb Variants – Available Separately
FAQs
What Is P13.5s?
P13.5s represents the diameter at the top of the flange and the S mean single contact base.
Relaterade länkar
- RS PRO Clear Halogen Bulb P13.5s 5.2 V, 9.3mm
- RS PRO Clear Halogen Bulb P13.5s 4 V, 9.3mm
- RS PRO Clear Halogen Bulb P13.5s 2.8 V, 9.3mm
- RS PRO 4.55 W Clear Halogen Bulb P13.5s 6.5 V, 9.3mm
- Orbitec 3.4 W Clear Halogen Bulb P13.5s 4 V, 9.5mm
- Orbitec 4.42 W Clear Halogen Bulb P13.5s 5.2 V, 9.5mm
- Orbitec 3.4 W Clear Halogen Bulb E10 4 V, 9.5mm
- Orbitec 4.42 W Clear Halogen Bulb E10 5.2 V, 9.5mm