Eaton Fixing Adapter for use with RMQ Titan Series, 279437 M22-A4

Mängdrabatt möjlig

Antal (1 enhet)*

64,03 kr

(exkl. moms)

80,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
  • Plus 30 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 564,03 kr
6 - 1161,94 kr
12 +59,36 kr

*vägledande pris

RS-artikelnummer:
536-3889
Tillv. art.nr:
279437 M22-A4
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Accessory Type

Fixing Adapter

For Use With

RMQ Titan Series

Series

RMQ Titan M22

Colour

Black

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Fixing Adapter - 279437 M22-A4


This fixing adapter by Eaton is a crucial accessory for the RMQ Titan M22 series, allowing for easy mounting with 4 mounting locations. With high-quality design and precision engineering, this adapter ensures a secure fit for contact elements within the series, enhancing the overall functionality of the system.

Features & Benefits


• Provides IP20 protection, safeguarding the connected elements from external factors
• UL listed and CSA certified for quality assurance and compliance with international standards
• Suitable for a wide range of ambient temperatures from -25°C to +70°C, ensuring versatility in various environments
• Easy to install and integrate into existing RMQ Titan setups for a seamless upgrade process

Applications


• Ideal for use with RMQ Titan M22 series in automation, electronics, and electrical industries
• Specifically designed for mounting 4-contact LED elements securely and efficiently

Can it be used with any other contact elements apart from the ones mentioned?


This fixing adapter is specifically designed for use with contact elements M22-(C)K, M22-WR4, -D4, -WJ…, -WRJ… for optimal performance.

Will it support SmartWire-DT for enhanced connectivity?


No, it does not support connection to SmartWire-DT, maintaining a streamlined and efficient installation process.

Is it compatible with outdoor installations?


Yes, this fixing adapter is suitable for both indoor and protected outdoor installations, offering versatility in various applications.

Note

Eaton formerly known as Moeller

Relaterade länkar