Eaton Fixing Adapter for use with M22-(C)K Series, M22-(C)LED Series, RMQ Titan Series, 216374 M22-A
- RS-artikelnummer:
- 399-3545
- Tillv. art.nr:
- 216374 M22-A
- Tillverkare / varumärke:
- Eaton
Mängdrabatt möjlig
Antal (1 påse med 5 enheter)*
162,33 kr
(exkl. moms)
202,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 29 enhet(er) är redo att levereras
- Plus 244 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 449 enhet(er) från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 - 5 | 162,33 kr | 32,466 kr |
| 6 - 11 | 155,79 kr | 31,158 kr |
| 12 + | 150,53 kr | 30,106 kr |
*vägledande pris
- RS-artikelnummer:
- 399-3545
- Tillv. art.nr:
- 216374 M22-A
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Fixing Adapter | |
| For Use With | M22-(C)K Series, M22-(C)LED Series, RMQ Titan Series | |
| Series | M22 | |
| Material | Plastic | |
| Colour | Black | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fixing Adapter | ||
For Use With M22-(C)K Series, M22-(C)LED Series, RMQ Titan Series | ||
Series M22 | ||
Material Plastic | ||
Colour Black | ||
- COO (Country of Origin):
- DE
Eaton Fixing Adapter, Mounting Clamp Type, Pre-Numbered Switch Positions - M22 Series - 216374 M22-A
Looking for a way to securely mount your selector switch? Try this fixing adapter from Eaton for your M22-(C)K, M22-(C)LED and RMQ Titan series controls. Its mounting clamp keeps your contact block and LED element firmly in place to help optimise performance. The unit is made from rugged plastic to handle potential damage from corrosion, abrasives and chemicals when used in heavy-duty applications. Thanks to an integrated connection to SmartWire-DT, you can simplify your panel and machine wiring jobs. You'll find this component used in lighting systems, motor-based machinery and automated factory processes.
Features & Benefits
• Pre-numbered selector positions help with speedy switch installations
• IEC 60068-2-78-standard compliance means you can use it indoors or outdoors
• Broad operating temperature scope between -25°C and +70°C for use in challenging conditions
• IEC 60068-2-78-standard compliance means you can use it indoors or outdoors
• Broad operating temperature scope between -25°C and +70°C for use in challenging conditions
Why's it important to stabilise a selector switch with a fixing adapter?
Without this unit, your switch could swivel and move at the back of a panel. This poses a safety risk as it can cause damage or even electrical fires.
Note
Eaton formerly known as Moeller
relaterade länkar
- Fixing adapter RMQ-Titan
- Eaton Fixing Adapter for use with RMQ Titan Series, 279437 M22-A4
- Eaton Pilot Light, 22.5mm Cutout RMQ Titan M22 Series
- Eaton Pilot Light Head, 22.5mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series
- Eaton RMQ-Titan Potentiometer, 229489 M22-R1K
- Eaton Green Pilot Light, 23mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light, 23mm Cutout RMQ Titan M22 Series