Weller 7135 Soldering Iron Tip for use with 8100/9200/9400 Guns

Mängdrabatt möjlig

Antal (1 par)*

69,00 kr

(exkl. moms)

86,25 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 76 enhet(er) är redo att levereras
  • Plus 24 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Par
Per Par
1 - 969,00 kr
10 - 1966,30 kr
20 - 4964,18 kr
50 +58,80 kr

*vägledande pris

RS-artikelnummer:
533-0148
Distrelec artikelnummer:
182-48-419
Tillv. art.nr:
T0054000299
Tillverkare / varumärke:
Weller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weller

Model Number

7135

For Use With

8100/9200/9400 Guns

Tip Series

71

COO (Country of Origin):
MX

Note

Weller 7135 Copper Soldering Tips


Introducing the 7135 Copper Soldering Tip from Weller features a fast heat-up and recovery time. Weller's 7135 tips are suitable for 8100 and 9200 soldering instant heat guns only. Supplied in a pair ensures you have a spare tip when needed.

Features and Benefits


• Replacement soldering tips for use with the 8100/9200 instant heat guns

• Quick and easy installation

• Tip Size 4.19 mm

• Fast heat-up and recovery times

• Made from Copper

Typical Applications


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

• DIY enthusiasts

• Plumbers

• Electricians

• Vehicle technicians

Soldering is often used for:


• General wiring applications

• Electrical repair work at home, in factories or for vehicles

For a replacement, or spare tip please see stock no 533-0148


Mains Lead - Weller

relaterade länkar