Schneider Electric Cable 2.5m For Use With HMI XBTN200, XBTN400, XBTR400, XBTRT500, XBTRT511
- RS-artikelnummer:
- 493-3443
- Tillv. art.nr:
- XBTZ945
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 493-3443
- Tillv. art.nr:
- XBTZ945
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Cable | |
| For Use With HMI | XBTN200, XBTN400, XBTR400, XBTRT500, XBTRT511 | |
| Cable Length | 2.5m | |
| Hazardous Area Certification | ATEX | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable | ||
For Use With HMI XBTN200, XBTN400, XBTR400, XBTRT500, XBTRT511 | ||
Cable Length 2.5m | ||
Hazardous Area Certification ATEX | ||
RoHS-status: Undantagen
Programming Cable
Replacement PC programming cable
Schneider Electric Magelis XBT-N
Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.
2 fixed legend, service keys (ESC, ENTER), which are non configurable
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control.
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control.
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
All the Magelis XBT-N compact display units have the same ergonomic user interface as follows:
Units are configured using Windows based XBT-L1001M software. The user application is built up in pages where each page can be designed, viewed, and simulated in its entirety.
relaterade länkar
- Schneider Electric Cable 2.5m For Use With HMI XBTGK XBTN200 XBTR400 XBTRT511
- Schneider Electric Cable 2.5m For Use With HMI XBTRT511, PLC DF1 Lead
- Schneider Electric Cable 10m For Use With HMI XBTRT511
- Schneider Electric Cable 10m For Use With HMI XBTRT511, PLC M340 PLC Lead
- Schneider Electric PLC connection cable 2.5m For Use With HMI XBT Series
- Schneider Electric Connector Cable 2.5m For Use With HMI XBTGK XBTGT
- Schneider Electric Cable 2.5m For Use With HMI Harmony HMI GTO Modicon TSX
- Schneider Electric Cable 2.5m For Use With HMI XBTN401 XBTNU400 XBTR411