Better World
Schneider Electric Cable 10m For Use With HMI XBTRT511, PLC M340 PLC Lead
- RS-artikelnummer:
- 669-5629
- Tillv. art.nr:
- XBTZ9982
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
1 084,68 kr
(exkl. moms)
1 355,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 084,68 kr |
*vägledande pris
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 669-5629
- Tillv. art.nr:
- XBTZ9982
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Cable | |
| For Use With HMI | XBTRT511 | |
| For Use With PLC | M340 PLC Lead | |
| Cable Length | 10m | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable | ||
For Use With HMI XBTRT511 | ||
For Use With PLC M340 PLC Lead | ||
Cable Length 10m | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
XBTR-T511
Diagnostics with tri-colour backlight (Red, Green and Orange), alarm LED, buzzer and status LEDs on keys
Separate 24Vdc input
Programmable via Vijeo Lite software (517-397)
Connectivity with multipoint Unitelway & Modbus, third party drivers for Mitsubishi, Omron, Rockwell, and Siemens PLCs, and a second serial port for printer connection
User configurable membrane keys
Pixel graphics with extensive symbols library
Bargraphs, gauges, trend graphs, bitmaps
Text scrolling
Up to 16mm high characters, easy to read
Up to 10 lines of 33 characters per screen
Touchgrid on screen 11 x 5 cells
Same cut-out as text terminal XBTR
Patented sprung-loaded fixing clips speed up installation & maintain integrity of IP65 seal
Global certifications, including ATEX Zones 2 & 22
Separate 24Vdc input
Programmable via Vijeo Lite software (517-397)
Connectivity with multipoint Unitelway & Modbus, third party drivers for Mitsubishi, Omron, Rockwell, and Siemens PLCs, and a second serial port for printer connection
User configurable membrane keys
Pixel graphics with extensive symbols library
Bargraphs, gauges, trend graphs, bitmaps
Text scrolling
Up to 16mm high characters, easy to read
Up to 10 lines of 33 characters per screen
Touchgrid on screen 11 x 5 cells
Same cut-out as text terminal XBTR
Patented sprung-loaded fixing clips speed up installation & maintain integrity of IP65 seal
Global certifications, including ATEX Zones 2 & 22
Note
Schneider Electric Magelis XBT-N
Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.
2 fixed legend, service keys (ESC, ENTER), which are non configurable
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control.
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control.
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
All the Magelis XBT-N compact display units have the same ergonomic user interface as follows:
Units are configured using Windows based XBT-L1001M software. The user application is built up in pages where each page can be designed, viewed, and simulated in its entirety.
relaterade länkar
- Schneider Electric Cable 2.5m For Use With HMI XBTRT511, PLC DF1 Lead
- Schneider Electric Cable 10m For Use With HMI XBTRT511
- Schneider Electric Cable 2.5m For Use With HMI XBTN200 XBTR400 XBTRT511
- Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete
- Schneider Electric Cable 2.5m For Use With HMI XBTGK XBTN200 XBTR400 XBTRT511
- Schneider Electric Modicon M340 Series PLC Expansion Module for Use with Modicon M340 Discrete
- Schneider Electric Modicon M340 Series PLC CPU for Use with Modicon M340 Digital Output Digital
- Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340