RS PRO Crimpkontaktskydd, Polyvinylklorid, Rensa

Mängdrabatt möjlig

Antal (1 förpackning med 100 enheter)*

107,50 kr

(exkl. moms)

134,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 216 800 enhet(er) är redo att levereras
  • Plus 11 600 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 120 000 enhet(er) från den 23 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
100 - 4001,075 kr107,50 kr
500 - 24000,914 kr91,40 kr
2500 - 49000,806 kr80,60 kr
5000 - 99000,699 kr69,90 kr
10000 +0,591 kr59,10 kr

*vägledande pris

RS-artikelnummer:
488-1342
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Crimpkontaktskydd

Flikstorlek

6.3 mm

Kroppmaterial

Polyvinylklorid

Längd

19mm

Färg

Rensa

Standarder/godkännanden

No

COO (ursprungsland):
TW

RS PRO PVC Clear Protective Sleeving, 19 mm Length


Need to provide physical and electrical protection for your crimped 90° connectors? Where you're crimping connectors at right angles, for example, if space is tight and you don't wish to bend the cable or wire, you can use a flag terminate to protect the join. This 19-mm, clear, protective sleeving flag receptacle will fit neatly over the connection to provide the coverage you need.

The female sleeving, from our trusted RS PRO range, is a 90°-angled, 6.3-mm push-on receptacle that can accept wires with cross-sectional areas of 0.75 mm² to 2.3 mm². Its walls are 1 mm thick.

The PVC (polyvinyl chloride) flexible plastic cover is durable, flame-retardant and insulating. It can be fitted before or after crimping the wire, reducing time-delaying mistakes. As it's RoHS compliant, it contains no hazardous materials.

For a suitable crimping tool, choose the RS PRO Plier Crimping Tool for Terminal, no. 488-1364.

Features and Benefits


• Clear female protective sleeving

• 90° angled shape

• PVC material for strength, insulation and flame resistance

• Sleeve length of 19 mm

• Wall thickness of 1 mm

• Minimum cable area of 0.75 mm²

• Maximum cable area of 2.3 mm²

• RoHS compliant so no hazardous materials

• Complies with the ANSI/ESD and BS EN Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size


Per Unit, RS stock no: 488-1342

Large Pack Size


RS stock no: 270-7443

Relaterade länkar