JST, PA Female Connector Housing, 2 mm Pitch, 2 Way, 1 Row Straight

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

14,19 kr

(exkl. moms)

17,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 000 enhet(er) är redo att levereras
  • Plus 2 040 enhet(er) är redo att levereras från en annan plats
  • Plus 450 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 2401,419 kr14,19 kr
250 - 9901,366 kr13,66 kr
1000 - 49901,322 kr13,22 kr
5000 - 99901,288 kr12,88 kr
10000 +1,266 kr12,66 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
476-6760
Distrelec artikelnummer:
304-42-438
Tillv. art.nr:
PAP-02V-S
Tillverkare / varumärke:
JST
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

JST

Product Type

Connector Housing

Number of Contacts

2

Number of Rows

1

Pitch

2mm

Connector Gender

Female

Mount Type

Cable

For Use With

Crimp Connector

Orientation

Straight

Length

6mm

Series

PA

Standards/Approvals

No

Housing Material

Nylon

Width

5.8 mm

JST PCB Connector Housings - PA Series


Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits


• 2 mm pitch

• Wire to board connection

• Additional locking features for secure connection to fittings

• Compact and durable

• UL File No. 60389, CSA File No. LR20812

2.0 mm JST PA Range


The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Top entry and side entry headers available

Header has polarising guides for easy and secure insertion

Header pins are low insertion force

Relaterade länkar