- RS-artikelnummer:
- 476-6833
- Tillv. art.nr:
- PAP-09V-S
- Tillverkare / varumärke:
- JST
1100 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
1,934 kr
(exkl. moms)
2,418 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 1,934 kr | 19,34 kr |
50 - 240 | 1,885 kr | 18,85 kr |
250 - 490 | 1,83 kr | 18,30 kr |
500 - 990 | 1,785 kr | 17,85 kr |
1000 + | 1,741 kr | 17,41 kr |
- RS-artikelnummer:
- 476-6833
- Tillv. art.nr:
- PAP-09V-S
- Tillverkare / varumärke:
- JST
Lagstiftning och ursprungsland
Produktdetaljer
JST PCB Connector Housings - PA Series
Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PA |
For Use With | Crimp Connector |
Body Orientation | Straight |
Length | 20mm |
Width | 5.8mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 476-6833
- Tillv. art.nr:
- PAP-09V-S
- Tillverkare / varumärke:
- JST