RS PRO 3 Way Tee Box, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver IP67 rating

Mängdrabatt möjlig

Antal (1 enhet)*

1 164,58 kr

(exkl. moms)

1 455,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 11 enhet(er) levereras från den 30 januari 2026
  • Dessutom levereras 7 enhet(er) från den 24 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 91 164,58 kr
10 - 491 106,34 kr
50 +1 048,10 kr

*vägledande pris

RS-artikelnummer:
471-1287
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Nominal Size

20mm

Fitting Type

3 Way Tee Box

Material

316 Stainless Steel

Colour

Silver

IP Rating

IP67

Finish

Satin

Standards Met

BS EN 60529:1992 - IEC 529:1989, UL

RoHS-status: Undantagen

COO (Country of Origin):
GB

Circular Boxes


Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086

RS PRO Conduit Tee Box – 3 Way, 20 mm Nominal Size


Experience the exceptional quality and versatility of RS PRO conduit tee boxes. Our Tee boxes are made from premium 316 stainless steel with a sleek satin finish, engineered to facilitate directional changes during installations and provide additional outlets for conduit runs. The construction ensures durability and longevity, making them a reliable choice for various applications.
A standout feature of these conduit tee boxes is the removable cover, which allows for simplified maintenance and ensures that your conduit system remains accessible and efficient. Whether you're working on a new installation or upgrading an existing setup, RS PRO conduit tee boxes offer the flexibility and convenience you need.

Features and Benefits


  • 316 Stainless steel conduit system

  • Satin finish

  • 3 Way

  • Metric female thread

  • Thread pitch: ISO form 1.5mm pitch

  • Nominal Size: 20mm

  • 2mm Neoprene Rubber

  • Supplied with: Cover, gasket and fixing

  • IP67 Rated

Variants Available Separately


  • RS PRO Conduit Tee Box – 3 Way, 20mm Nominal Size, Rs stock no: 471-1287

  • RS PRO Conduit Tee Box – 3 Way, 25mm Nominal Size, Rs stock no: 471-1293


Application


  • Offshore

  • Chemical

  • Food

  • Dairy

  • Brewing

  • Architectural

relaterade länkar