RS PRO TS Series Square Bracket for Use with Top Hat DIN Rail
- RS-artikelnummer:
- 467-343
- Tillverkare / varumärke:
- RS PRO
Antal (1 förpackning med 10 enheter)*
283,21 kr
(exkl. moms)
354,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 830 enhet(er) från den 26 januari 2026
- Dessutom levereras 940 enhet(er) från den 26 januari 2026
- Dessutom levereras 1 610 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 + | 28,321 kr | 283,21 kr |
*vägledande pris
- RS-artikelnummer:
- 467-343
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Accessory Type | Square Bracket | |
| Product Type | Mounting Bracket | |
| Series | TS | |
| For Use With | Top Hat DIN Rail | |
| Colour | Grey | |
| Material | Zinc Coated Mild Steel | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Square Bracket | ||
Product Type Mounting Bracket | ||
Series TS | ||
For Use With Top Hat DIN Rail | ||
Colour Grey | ||
Material Zinc Coated Mild Steel | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
40mm height
RS PRO Angled and Square DIN Rail Mounting Brackets for use with Top Hat Mounting Rails
This range of RS PRO angle and square brackets feature a zinc coated mild steel construction for excellent durability. The DIN rail mount brackets are supplied with M6 threaded inserts and are designed to fit all TS35 top hat mounting rails.
Features and Benefits
Applications
DIN rail mounting brackets are an excellent installation component for DIN rails allowing you to enhance the functionality of terminal blocks and terminals. DIN rail mounting brackets allow you to safely and secure install DIN rails in a wide range of environments whilst utilising space. They are commonly used for installing a range of electrical components and devices such as:
FAQs
What type of DIN rail can this be used with?
This range of mounting brackets are designed to be used with TS35 top hat mounting rails.
What sizes are available?
467-383: Square DIN rail bracket, 20mm height
467-343: Square DIN rail bracket, 40mm height
467-361: Square DIN rail bracket, 70mm height
467-371: Square DIN rail bracket, 90mm height
467-377: Angled DIN rail bracket, 42mm height
467-387: Angled DIN rail bracket, 82mm height
Supplied with
M6 threaded insert
relaterade länkar
- RS PRO Square Bracket for Use with Top Hat DIN Rail
- RS PRO Angled Bracket for Use with Top Hat DIN Rail
- CAMDENBOSS PA66 DIN Rail Clip for Use with G Section 32 mm DIN Rail Standard Top Hat 35
- RS PRO End Stop for Use with Top Hat DIN Rail
- Weidmuller W Series End Stop for Use with Top Hat DIN Rail
- Weidmuller WEW Series End Stop for Use with Top Hat DIN Rail
- Wieland WRT Series 2 Way Cross Connector for Use with Top Hat DIN Rail
- Eaton Top Hat DIN Rail 40mm x 45mm x 283mm