- RS-artikelnummer:
- 824-0158
- Tillv. art.nr:
- 1059000000
- Tillverkare / varumärke:
- Weidmüller
130 I lager för avsändande samma dag
420 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
32,949 kr
(exkl. moms)
41,186 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 32,949 kr | 329,49 kr |
- RS-artikelnummer:
- 824-0158
- Tillv. art.nr:
- 1059000000
- Tillverkare / varumärke:
- Weidmüller
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Weidmuller End Bracket, Wemid Material, 36.3g Weight - W Series - 1059000000
To stop your terminal block from sliding off the end of a DIN rail, fit this end bracket from Weidmuller. It's ideal for any setup that's subject to vibration, as the bracket acts as a physical barrier to keep the block securely in place. This helps to ensure that your electrical system works reliably. Testing your terminal is fuss-free, as the unit includes a handy test plug holder. This unit also helps to maintain spacing between different components on your DIN rail, which is particularly handy for managing heat dissipation.
Features & Benefits
• Includes marking options for quick and easy terminal identification
• Light weight of 36.3g puts minimal strain on your DIN rail
• Light weight of 36.3g puts minimal strain on your DIN rail
Applications
• Textile industry
• Data and control centres
• Food and beverage manufacturing
• Industrial automation
• Data and control centres
• Food and beverage manufacturing
• Industrial automation
What material is this end bracket made of?
The component is made of Wemid, which is a robust thermoplastic that resists extreme temperatures. You can rely on this end bracket to perform reliably in harsh environments, thanks to its broad operating temperature range between -50°C and +100°C. It's also flame-retardant for safety in the event of a fire.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | W |
For Use With | Top Hat DIN Rail |
Mounting Type | Direct Mounting |
Colour | Dark Beige |
Material | Wemid |
- RS-artikelnummer:
- 824-0158
- Tillv. art.nr:
- 1059000000
- Tillverkare / varumärke:
- Weidmüller