SCJ Professional Citrus DEB Hand Cleaner Hand Cleaner Works with/without Water - 0.75 L Cartridge
- RS-artikelnummer:
- 460-9106
- Tillv. art.nr:
- CRH36VRS
- Tillverkare / varumärke:
- SCJ Professional
Antal (1 enhet)*
318,16 kr
(exkl. moms)
397,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 56 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 318,16 kr |
*vägledande pris
- RS-artikelnummer:
- 460-9106
- Tillv. art.nr:
- CRH36VRS
- Tillverkare / varumärke:
- SCJ Professional
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
| Brand | SCJ Professional | |
| Package Size | 0.75 L | |
| Product Type | Hand Cleaner | |
| Package Type | Cartridge | |
| Product Form | Cream | |
| Special Features | Works with/without Water | |
| Compatible Dispensers | DEB Skin Safety Cradle | |
| Fragrance | Citrus | |
| Anti-Bacterial | No | |
| Colour | Green | |
| Base Material | Water, Glycerine | |
| Standards/Approvals | No | |
| Trade Name | DEB Hand Cleaner | |
| Välj alla | ||
|---|---|---|
Brand SCJ Professional | ||
Package Size 0.75 L | ||
Product Type Hand Cleaner | ||
Package Type Cartridge | ||
Product Form Cream | ||
Special Features Works with/without Water | ||
Compatible Dispensers DEB Skin Safety Cradle | ||
Fragrance Citrus | ||
Anti-Bacterial No | ||
Colour Green | ||
Base Material Water, Glycerine | ||
Standards/Approvals No | ||
Trade Name DEB Hand Cleaner | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
Solopol® Smooth Heavy Duty Lime Hand Cleaner
Solvent-free, medium-heavy duty hand cleaner with natural cornmeal scrubbing agents and refreshing light lime fragrance. Utilises a blend of mild cleaning agents to effectively remove a range of everyday ingrained industrial soilings such as oil, grease and general dirt and grime. Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use. For use with the SC Johnson Professional® Skin Safety Cradle.
Features and Benefits
•Solvent-free, medium-heavy duty hand cleaner with natural cornmeal scrubbing agents and refreshing light lime fragrance. For use with the SC Johnson Professional® Skin Safety Cradle;•Utilises a blend of mild cleaning agents to effectively remove a range of everyday ingrained industrial soilings such as oil, grease and general dirt and grime.;•Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use.
Relaterade länkar
- SCJ Professional Citrus Solopol® Lime Hand Soap - 4L Cartridge
- SCJ Professional Citrus Solopol® Lime Hand Soap - 2L Cartridge
- SCJ Professional Solopol® Hand Cleaner - 250ml Tube
- SCJ Professional Unscented Solopol® PURE Hand Cleaner - 2L Cartridge
- SCJ Professional Citrus Citrus Power Wash Hand Soap - 4 L Cartridge
- SCJ Professional Citrus Citrus Power Wash Hand Soap - 2 L Cartridge
- SCJ Professional Perfume Solopol® GFX™ Foaming Hand Cleaner - 3.25L Cartridge
- SCJ Professional Solopol® GFX™ Foaming Hand Cleaner with EU Ecolabel - 3.25L Cartridge