SCJ Professional Skin Cream Barrier Cream - 700ml Cartridge

Antal (1 enhet)*

437,79 kr

(exkl. moms)

547,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 20 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +437,79 kr

*vägledande pris

RS-artikelnummer:
460-9099
Tillv. art.nr:
CRC34O
Tillverkare / varumärke:
SCJ Professional
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SCJ Professional

Application

Skin Cream

Package Size

700ml

Product Category

Barrier Cream

Package Type

Cartridge

Number of Bottles

6

Fragrance

Unscented

RoHS-status: Undantagen

COO (Country of Origin):
GB

DEB Cradle Protective Cream


Only requires a small dose from the sealed cartridge to provide effective skin conditioning
Neutral pH - compatible with the skin, reducing the risk of possible irritation
The sealed cartridge prevents contamination & cross infection
Moisturising, helps replenish the skin's lost natural oils
Medicated and soothing - relieves sore, chapped skin helping to prevent dermatitis & infection
Can be mounted in DEB Skin Safety Cradle, stock no. 460-9083

Stokoderm® Universal PURE Universal Skin Protection Cream


Universal triple action skin protection cream to protect against water and oil based substances, such as oil, grease, lubricants and detergent. Helps improve grip and comfort under the gloves. Perfume-free and dye-free. For use with the SC Johnson Professional® Skin Safety Cradle.

•Universal skin protection cream to protect against water and oil based substances, such as oil, grease, lubricants and detergent. For use with the SC Johnson Professional® Skin Safety Cradle.

•Helps to improve grip and comfort under the gloves. Suitable for use with latex, vinyl and nitrile gloves

•Contains a blend of skin caring ingredients to help the skin retain moisture and flexibility, protect against cracking and improve skin feel

relaterade länkar