Weller WS 81 Analogue Soldering Station 80W, 230V, 150°C to 450°C
- RS-artikelnummer:
- 431-0367
- Distrelec artikelnummer:
- 182-24-131
- Tillv. art.nr:
- T0053250699N
- Tillverkare / varumärke:
- Weller
Antal (1 enhet)*
3 868,70 kr
(exkl. moms)
4 835,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 55 enhet(er) är redo att levereras
- Plus 64 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 868,70 kr |
*vägledande pris
- RS-artikelnummer:
- 431-0367
- Distrelec artikelnummer:
- 182-24-131
- Tillv. art.nr:
- T0053250699N
- Tillverkare / varumärke:
- Weller
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
| Brand | Weller | |
| Model Number | WS 81 | |
| Tasks Supported | Soldering | |
| Plug Type | Type F - Schuko plug | |
| Primary Application Category | Soldering | |
| Wattage | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Output Power | 80W | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Analogue | |
| ESD Safe | Yes | |
| Välj alla | ||
|---|---|---|
Brand Weller | ||
Model Number WS 81 | ||
Tasks Supported Soldering | ||
Plug Type Type F - Schuko plug | ||
Primary Application Category Soldering | ||
Wattage 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Output Power 80W | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Analogue | ||
ESD Safe Yes | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- MX
Weller WS 81 Soldering Station Set
Introducing the WS 81 from Weller, this electronic soldering station uses an analogue dial for controlling the temperature for your soldering application. The WS81 station set is supplied with a soldering iron, soldering station, soldering tip and soldering iron rest. The soldering station offers greater flexibility over standard soldering irons as they can be used for a variety of applications.
What's included?
- 1 x PU 81 power unit
- 1 x WSP 80 soldering iron
- 1 x KH 18 soldering iron rest
- 1 x LT B chisel soldering tip
Power Unit
The power unit features an analogue dial to precisely control the temperature to suit the application. The temperature range is from 150°C to 450°C (302°F to 842°F), with a green led light indicating the desired temperature has been reached. The Weller PU 81 soldering station is ESD protected and offers a temperature accuracy of ±9°C, and temperature stability of ±5°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.
Soldering Iron
Part of this WS 81 soldering set is the WSP 80 soldering iron, this high performance and ergonomically designed iron is great for accurate soldering. The 80W, 24V soldering iron features a fast heat-up allowing the user to start work swiftly. Easy to change out tips enable to quickly change out a tip if required for different tasks.
Soldering Iron Rest
The Weller KH 18 soldering iron rest is an ideal place to keep the soldering iron when not in use, the solder base also has a tray for the solder sponge. The sponge keeps the tip clean, removing any old solder to keep the tip nice and shiny.
Soldering Iron Tip
The tip of choice in this set is from the LT series of soldering tips. The chisel-shaped tip end measures 2.4 mm by 0.8 mm and is 13.5 mm long. The heat transfer is very effective whilst offering longevity and durability.
Features and Benefits
- Temperature accuracy
- Ergonomic and fast heating soldering iron
- Features an analogue dial for temperature changes
- Equipotential bonding for ESD protection
- LED temperature indicator
- Durable casing
- EU Plug
Typical Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
- Engineers
- Electricians
- Metalworkers
- Jewellers
- Home inventors
Versions Available
FAQ's
Does it display in Centigrade or Fahrenheit?
This solder station only shows Centigrade (°C). The temperature range is from 150°C to 450°C (302°F to 842°F).
What plug does the Weller WS 81 use?
This soldering station uses a EURO plug.
Soldering - Weller
Relaterade länkar
- Weller WS 81 Analogue Soldering Station 80W, 230V
- Ersa i-Con1 Soldering Station 80W 150°C to 450°C
- Ersa RDS80 Digital Soldering Station 80W 150°C to 450°C
- Ersa Digital 2000A Digital Soldering Station 80W 150°C to 450°C
- Weller WE1010 Soldering Station 85W, 230V 450°C
- Weller WSD81 Soldering Station 80W, 230V
- Weller WD 1000 Soldering Station 80W, 230V
- Weller WD 1 Soldering Station 80W, 240V