Storm, Cable 2.5m

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
417-9469
Tillv. art.nr:
1200-001002
Tillverkare / varumärke:
Storm
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Storm

Sheath Colour

Black

Length

2.5m

COO (Country of Origin):
GB

Storm 2210 Trackball Keyboard


The STORM 2200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.

Features & Benefits


A water and impact resistant tracker ball make this keyboard the complete and ideal solution for PC data entry in menu based ""point and click"" applications. Available with engraved chromed metal or laser marked polymer keys.

Tough, vandal resistant construction

Compact format

Integral 38mm trackball with left and right click keys

Resistant to most corrosive and cleaning agents

Protected against RFI/EMI in accordance with current and forthcoming European and US directives

Permanent high visibility engraved keytop characters

Selectable PS/2 or USB interfaces, cable supplied seperately

Optional mounting kit available for under panel installation

Compatible parts:

Storm Trackball Keyboard 7897202

Storm Keyboard Fixing Kit Includes Non-Slip Feet 4179510

Storm Trackball Keyboard 4246553

Storm Keyboard Fixing Kit 4179504

2.5m PS/2 Cable Assembly 4246575

2.5m PS/2 Cable Assembly 4179469

White Cable Assembly 2.5m, USB 4179481

Storm USB Cable Assembly 4246597

Note

Two leads are required to connect the Tracker ball / Keyboard, cables must be either both PS/2 or both USB type.

Relaterade länkar