Weller Electric Soldering Iron, 24V, 80W, for use with WS81/WD/WT/WR

Antal (1 enhet)*

2 884,56 kr

(exkl. moms)

3 605,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 884,56 kr

*vägledande pris

RS-artikelnummer:
405-3395
Distrelec artikelnummer:
301-64-320
Tillv. art.nr:
T0052916699N
Tillverkare / varumärke:
Weller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weller

Model Number

FE75

Power Type

Electric

Type

Iron With Tube For Smoke Extraction

Wattage

80W

Input Voltage

24V

Tip Series

LT

For Use With

WS81/WD/WT/WR

COO (Country of Origin):
MX

FE75, 80 W, Fume Extraction Soldering Iron.


From Weller this is the FE75 Fume Extraction soldering iron complete with an integrated extraction tube assisting in removing the solder fumes from where you are working. The fume extraction tube will not affect the solder temperature at the solder tip therefore not reduce the required outcome of the solder work. The soldering irons have been designed to work with the Zero-Smog fume extraction systems. The tube, extracting the solder fumes, is integrated with the handle of the soldering iron and sits over the solder tip. If you are using the iron when soldering in hard to reach areas the extraction tube can be retracted to allow better access plus, allows cleaning of the tube and soldering tips. The soldering iron heats up to the required temperature within 10 seconds to a maximum temperature of 450°C and includes silver-line heating technology controlling the temperature through suitable temperature-controlled tips.

Features and Benefits.


  • FE75 Soldering iron with fume extraction hose.

  • Can be used with Zero-smog fume extraction systems.

  • Voltage 24 V.

  • Power of 80 W.

  • Heat-up time 10 seconds.

  • Silver-line heating technology (temperature controlled).

  • Temperature range 50°C to 450°C.

  • Tip type HPB.

  • Tip range LT Series.

  • Ergonomic handle.

  • Retractable hose.

  • Easy to clean and maintain.

  • ESD Safe.

  • Can be used with Weller WFE vacuum cleaners (compressed air addition required) or WFE-P (integrated pump).

What's included?


  • FE75 Soldering iron.

  • Fame proof extraction hose (approx. 2.5 m).

  • LT B Chisel soldering tip, 2.4 mm x 0.8 mm – stock number 2778266.

Typical Applications.


  • Electronics. General soldering.

  • Where fume extraction is important.

Weller Solder Iron Tips Available.


  • LT-1S Straight Conical 0.2mm, stock number 2921965.

  • LT-1L Straight Conical 0.2mm, stock number 3610739.

  • LT-1LX Bent Conical 0.2mm, stock number 3610751.

  • LT-1 Straight Conical 0.25 mm, stock number 5186171.

  • LT-1X Bent Conical 0.4mm, stock number 3610767.

  • LT-1SLX Bent Conical 0.4mm. stock number 3610773.

  • LT-S Straight Conical 0.4mm, stock number 3893057.

  • LT-H Straight Chisel 0.8mm, stock number 2922047.

  • LT HX Bent Chisel 0.8mm, stock number 4824535.

  • LT-4X Bent Chisel 1.2mm, stock number 3610795.

  • LT-K Straight Chisel 1.2mm, stock number 2922053.

  • LT 4 Straight Hoof 1.2 mm, stock number 6246460.

  • LT-A Straight Chisel 1.6mm, stock number 2921971.

  • LT AS Straight Conical, 1.6mm, stock number 2921987.

  • LT-AX Bent Chisel 1.6mm, stock number 3610789.

  • LT-L Straight Chisel 2mm, stock number 3610717.

  • SMD LT-GW Straight Hoof 2.3mm, stock number 2922031.

  • LT BX Bent Chisel 2.4mm, stock number 4824507.

  • LT-B Straight Chisel 2.4mm, stock number 2778266.

  • LT BB Straight Knife 2.4mm, stock number 6531465.

  • LT CC Straight Hoof 3.2mm, stock number 6531471.

  • LT CS Straight Conical 3.2mm, stock number 2922019.

  • LT-C Straight Chisel 3.2mm, stock number 2922003.

  • LT-M Straight Chisel 3.2mm, stock number 3610723.

  • LT D Straight Chisel 4.6mm, stock number 5096517.

Other Soldering Irons Available.


  • FE 75, 80 W, for WRS Rework systems.

  • FE50M, 24 V, Stock number 518387.

  • FE50, 50 W, 24 V, stock number 1887167.

Power Supply Units Available.


  • WR 2, 300 W, 230 V, stock number 7192608.

  • PU 61, 80 W, 230 V, stock number 4310244.

Note

A spring/funnel set for irons equipped with extraction systems is also available separately.

Soldering iron kit with tube for smoke extraction



Station Irons - Weller

relaterade länkar