- RS-artikelnummer:
- 359-3000
- Tillv. art.nr:
- 41441
- Tillverkare / varumärke:
- MENNEKES
Denna produkt har utgått
- RS-artikelnummer:
- 359-3000
- Tillv. art.nr:
- 41441
- Tillverkare / varumärke:
- MENNEKES
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Delta box type 92915, IP44
DELTA BOX socket assortment, with strain relief, wired ready for connection
1 CEEform socket 16 A, 400 V, 5 P
2 SCHUKO® sockets 16 A, 230 V, 2 P+E IP44
Hanging bracket included
Housing: 198 x 160 x 133 mm
Order compressed air connections separately
Compressed air connection (359-3000,13 mm) supplied with assembly block and screws
1 CEEform socket 16 A, 400 V, 5 P
2 SCHUKO® sockets 16 A, 230 V, 2 P+E IP44
Hanging bracket included
Housing: 198 x 160 x 133 mm
Order compressed air connections separately
Compressed air connection (359-3000,13 mm) supplied with assembly block and screws
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Compressed Air Port |
For Use With | Electrical Connector, Power Connector |