Wieland flare Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole

Mängdrabatt möjlig

Antal (1 enhet)*

912,04 kr

(exkl. moms)

1 140,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Dessutom levereras 20 enhet(er) från den 05 februari 2026
  • Dessutom levereras 20 enhet(er) från den 19 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4912,04 kr
5 - 9884,69 kr
10 +848,29 kr

*vägledande pris

RS-artikelnummer:
341-4840
Tillv. art.nr:
81.020.4100.0
Tillverkare / varumärke:
Wieland
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wieland

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Series

flare

Minimum Input Voltage

19.2V

Terminal Type

Spring Clamp

Depth

6.2mm

Height

89mm

Length

70mm

Contact Material

Silver Alloy

Input Current

10mA

Dimensions

70 x 6.2 x 89mm

Turn Off Time

5ms

Operating Temperature Range

0 → +50°C

Turn On Time

1ms

Maximum Operating Temperature

+50°C

Standards Met

CSA, UL

Minimum Operating Temperature

0°C

Relay Switching Classification

Interface Relay Module

RoHS-status: Undantagen

COO (Country of Origin):
CZ

Terminal Block Timer Relay


Multifunction Timer has selectable functions; On delay, Off delay, interval timer, flashing - pause start, flashing - pulse start
Basic Timers have on-delay only
DIN rail mounting - only 6.2mm width
Plug in jumpers to link common potentials
Status LED
Marking label
Simple selection of function and time range using DIP switches on the side of the housing (Stock no. 341-4840)
Simple adjustment of time delay using potentiometer located behind marking label
Contact Material AgSnO2
Switching Voltage 250 Vac
Switch Power 1500 VA

Interface Relay Module


From the Flare Series this multifunction timer relay features a number of selectable functions and can be mounted to any DIN rail for use in a number of industrial applications.

Features and Benefits


• Multi-function timer
• Spring clamp connection
• Function flashing
• On-delay and Off-delay function
• Time range of 0.1 … 300 s
• 1 change-over contact 6 A
• Wide operating temperature of between 0 to +50 °C

Approvals

VDE

Relaterade länkar