RS PRO Kylelement, Användning LED Lighting, 1.224°C/W 35 mm 150 mm 35mm

Antal (1 enhet)*

137,60 kr

(exkl. moms)

172,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 5 enhet(er) från den 04 maj 2026
  • Dessutom levereras 2 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +137,60 kr

*vägledande pris

RS-artikelnummer:
274-0270
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Kylelement

För användning med

LED Lighting

Längd

150mm

Bredd

35mm

Höjd

35mm

Termisk resistans

1.224°C/W

Fastsättning

Vertikal

Ytbehandling

Svart anodiserad

Standarder/godkännanden

No

Material

Aluminium

RoHS-status: Undantagen

RS PRO LED Heatsinks - 150 x 35 x 35 mm


Unlock the full potential of your LED lighting systems with RS PRO LED Heatsinks – the ultimate solution for efficient heat management and superior performance. Engineered to perfection, these heatsinks are designed to optimise thermal dissipation, ensuring your LEDs operate at their peak while extending their lifespan.

Made from high-grade aluminium, RS PRO LED Heatsinks offer exceptional thermal conductivity, ensuring rapid heat transfer and uniform distribution. These premium devices guarantee reliability and durability, making them ideal for long-term use.

Features and Benefits


  • Vertical mount

  • For Use with LED Lighting

  • Material: Aluminium

  • Finish: Anodised Black

  • Thermal Resistance: 1.224 °C/W

  • Variants Available Separately


  • 100 x 35 x 35 mm, RS stock no: 274-0269

  • 150 x 35 x 35 mm, RS stock no: 274-0270

  • 200 x 35 x 35 mm, RS stock no: 274-0271

  • 50 x 35 x 35 mm, RS stock no: 2740-272

  • Application


  • High Power Semiconductor Device

  • Optoelectronic Device

  • LED Lighting

  • Relaterade länkar