RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

Antal (1 förpackning med 5 enheter)*

275,02 kr

(exkl. moms)

343,775 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 70 enhet(er) är redo att levereras
  • Plus 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +55,004 kr275,02 kr

*vägledande pris

RS-artikelnummer:
271-7486
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Voltage Rating

12V ac/dc

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

RoHS-status: Undantagen

COO (Country of Origin):
GB

RS PRO Red LED Pilot Light, 22 mm Cutout, IP65, 12V ac/dc


Looking for a reliable way to monitor a piece of equipment? These LED pilot lights can be used anywhere you need to check the functionality of an electrical system or component.
Multi-chip technology ensures a steady glow that lasts for up to 30,000 hours. With a brightness of ≥60 cd/m³, each pilot light is brighter than incandescent bulbs, so can be easily seen in almost all light conditions. Their 12V ac/dc rating means they're a powerful option for long-term monitoring of electronics.
These pilot lights have received an IP65 rating for their resistance to dust and pressurised water jets. An efficient design with panel-lock nuts and screw-clamp terminals makes for fuss-free installation and connection. You'll find an LED pilot light anywhere from control panels in an industrial workspace to a car dashboard or even a small home appliance.

Features and Benefits


  • Brighter than standard incandescent bulbs

  • Red LED

  • Quick and easy installation

  • IP65 rated so they are dust-tight and protected against low-pressure water jets

  • Cut-out diameter of 22 mm

  • Voltage rating of 12V ac/dc

  • Minimum operating temperature of -25°C

  • Maximum operating temperature of 55°C

  • Panel mounting

Small Pack Size


Per Unit, RS stock no: 791-8573

Large Pack Size


Pack Quantity of 5, RS stock no: 271-7486

Relaterade länkar