RS PRO Red Insulated Male Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS-artikelnummer:
- 270-7607
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 påse med 500 enheter)*
899,50 kr
(exkl. moms)
1 124,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 500 - 4500 | 1,799 kr | 899,50 kr |
| 5000 - 9500 | 1,647 kr | 823,50 kr |
| 10000 + | 1,536 kr | 768,00 kr |
*vägledande pris
- RS-artikelnummer:
- 270-7607
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Spade Connector Type | Tab Terminal | |
| Type | Double Crimp | |
| Minimum Wire Size mm² | 0.5mm² | |
| Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Tab Width | 6.35mm | |
| Tab Size | 0.8 x 6.35mm | |
| Tab Thickness | 0.8mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Method | Crimp | |
| Colour | Red | |
| Contact Material | Brass, Copper | |
| Contact Plating | Tin | |
| Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG | |
| Insulation Material | Nylon | |
| Overall Length | 22mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Spade Connector Type Tab Terminal | ||
Type Double Crimp | ||
Minimum Wire Size mm² 0.5mm² | ||
Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Tab Width 6.35mm | ||
Tab Size 0.8 x 6.35mm | ||
Tab Thickness 0.8mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Termination Method Crimp | ||
Colour Red | ||
Contact Material Brass, Copper | ||
Contact Plating Tin | ||
Wire Size 0.5 → 1.5 mm², 22 → 16 AWG | ||
Insulation Material Nylon | ||
Overall Length 22mm | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- TW
RS PRO Red Insulated Crimp Tab Terminal, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
Link wires to components and relays safely and efficiently with this red crimp tab terminal. With a design that lets you make quick connections and disconnections without the need for soldering, this terminal from RS PRO lets you do the job easily.
Made to fit receptacles of 6.35 mm, the flared design of the nylon insulation allows you to insert wires more easily. It creates joints that are reliably and mechanically durable and is designed for the crimp termination of wires between the sizes of 0.5 mm² and 1.5 mm² (22 AWG to 16 AWG).
As part of the RS PRO range, this crimp tab terminal has been stringently tested for safety, quality and durability. Found in domestic appliances like washing machines and dishwashers, it is also commonly used in automotive electronics.
Features and Benefits
- Red, nylon-insulated crimp tab terminal
- Male connector
- Wire size range of 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG
- Tab size of 0.8 mm x 6.35 mm
- Length of 22 mm
- Unshrouded
- Brass contacts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 267-4029
Large Pack Size
RS stock no: 270-7607
relaterade länkar
- RS PRO Red Insulated Male Spade Connector 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS PRO Red Insulated Male to Female Spade Connector 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS PRO Red Insulated Female Spade Connector Double Crimp 0.5mm² to 1.5mm²
- RS PRO Red Insulated Male Spade Connector 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
- RS PRO Blue Insulated Male Spade Connector 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
- RS PRO Blue Insulated Female Spade Connector 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²