RS PRO Svart HDMI 1.4 HDMI-kabel Hane till Hane, 1 m HDMI Micro HDMI
- RS-artikelnummer:
- 266-8479
- Tillverkare / varumärke:
- RS PRO
Antal (1 låda med 5 enheter)*
275,23 kr
(exkl. moms)
344,04 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Låda(or) | Per låda | Per enhet* |
|---|---|---|
| 1 + | 275,23 kr | 55,046 kr |
*vägledande pris
- RS-artikelnummer:
- 266-8479
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | HDMI-kabel | |
| Längd | 1m | |
| Kontaktdon typ A | HDMI | |
| Kontaktdon typ B | Micro HDMI | |
| HDMI-version | HDMI 1.4 | |
| Kontaktdon hane/hona A | Hane | |
| Kontaktdon hane/hona B | Hane | |
| Färg på mantel | Svart | |
| Standarder/godkännanden | UKCA, REACH, RoHS, CE | |
| Mantelmaterial | Polyvinylklorid | |
| Maximal upplösning | 4K | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp HDMI-kabel | ||
Längd 1m | ||
Kontaktdon typ A HDMI | ||
Kontaktdon typ B Micro HDMI | ||
HDMI-version HDMI 1.4 | ||
Kontaktdon hane/hona A Hane | ||
Kontaktdon hane/hona B Hane | ||
Färg på mantel Svart | ||
Standarder/godkännanden UKCA, REACH, RoHS, CE | ||
Mantelmaterial Polyvinylklorid | ||
Maximal upplösning 4K | ||
RS PRO 4K HDMI Type D to HDMI Cable, 1m
The HDMI type D (micro) to HDMI cable from our trusted and reliable own brand RS PRO provides a high definition, high speed connection from a device such as a smartphone or tablet, to a digital display monitor/screen without the need for an adapter. The RS PRO HDMI micro to HDMI cable has the capability to carry HD images, providing you with excellent image quality from any device. Furthermore, the durable cable is also capable of carrying high quality audio making it the ideal all in one cable for your digital entertainment needs. If you require an internet connection to be carried from device to screen, the RS PRO HDMI micro to HDMI cable has you covered due to its ethernet capabilities.
Why Would You Choose This HDMI Cable?
The HDMI male connectors on the RS PRO HDMI type D to HDMI cable are made with a highly durable gold-plated covering that is corrosion resistant, ensuring a high-quality connection every time. The cable is covered with a hard-wearing black PVC sheath that allows the cable to remain flexible yet reliable reducing the risk of a loss of image quality.
Features and Benefits
Gender
Typical Applications
FAQs
What is HDMI type D?
HDMI type D is a micro HDMI connector that is designed to fit into small devices such as smartphones and tablets, allowing you to easily connect the device to a projector or screen. Micro HDMI cables carry the digital signal from the device to screen whilst retaining HD (high definition) quality, without the need for an HDMI adapter.
What is HDMI used for?
HDMI cables have become the most common display connection on the market for use with HDTV's, Blu-ray players, games consoles and more as they not only carry a HD signal to the display but also carry audio at the same time. HDMI cables also have ethernet capabilities, enabling you to share an internet connection between your devices without a separate lead, making them a highly versatile cable.
How to connect a HDMI micro cable?
In order to connect your device such as a smartphone to a display screen such as a HDTV, simply insert the micro HDMI plug into your device and the HDMI plug into the HDMI port on your screen to allow video, audio and internet connection to transfer between the two.
Pack Variant
Relaterade länkar
- RS PRO Svart HDMI 1.4 HDMI-kabel Hane till Hane, 1 m HDMI Micro HDMI
- StarTech.com Svart HDMI 1.4 HDMI-kabel Hane till Hane, 3 m HDMI Micro HDMI
- StarTech.com Svart HDMI 1.4 HDMI-kabel Hane till Hane, 1 m HDMI Micro HDMI
- StarTech.com Svart HDMI 1.4 HDMI-kabel Hane till Hane, 2 m HDMI Micro HDMI
- StarTech.com Svart HDMI 1.4 HDMI-kabel Hane till Hane, 50 cm HDMI Micro HDMI
- RS PRO Svart HDMI 1.4 HDMI-kabel Hane till Hane, 40 m HDMI HDMI
- RS PRO Svart HDMI 1.4 HDMI-kabel Hane till Hane, 1.5 m HDMI HDMI
- RS PRO Svart HDMI 1.4 HDMI-kabel Hane till Hane, 3 m HDMI HDMI