RS PRO Svart HDMI 1.4 HDMI-kabel Hane till Hona, 3 m HDMI HDMI

Antal (1 låda med 5 enheter)*

387,66 kr

(exkl. moms)

484,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
Per enhet*
1 +387,66 kr77,532 kr

*vägledande pris

RS-artikelnummer:
266-8472
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

HDMI-kabel

Längd

3m

Kontaktdon typ A

HDMI

Kontaktdon typ B

HDMI

HDMI-version

HDMI 1.4

Kontaktdon hane/hona A

Hane

Kontaktdon hane/hona B

Hona

Färg på mantel

Svart

Standarder/godkännanden

RoHS

Maximal upplösning

4K @ 60Hz

Mantelmaterial

Polyvinylklorid

COO (ursprungsland):
CN

RS PRO 4K HDMI Male to Female Cable – 3m


Get connected with the RS PRO 4K HDMI cable. This HDMI cable is designed to send video and sound from home entertainment devices to a projector, TV or monitor. This 3m male-to-male HDMI cable has a black PVC jack and an outer diameter of 6 mm. The connectors have a gold flash covering to prevent corrosion and come with dust caps to protect the connectors while not in use. The connector hoods are made of black PVC with a small footprint of 19.44 mm wide and 11 mm high.

Why Would You Choose a 4K HDMI Cable?


A 4K HDMI cable is specifically designed to support the transmission of 4K resolution content, which offers a higher level of detail and clarity compared to lower resolutions. 4K resolution refers to a display with approximately 4000 pixels of horizontal resolution, resulting in a sharper and more detailed image.

Features and Benefits


  • HDMI plug gold-plated

  • Four times that of Full-HD (Full High Definition)

  • Enhanced image quality

  • Gold flashed contacts to resist corrosion

  • Specification


  • Male HDMI to Female HDMI

  • Length: 3m

  • 4K @ 60Hz

  • 18Gbps

  • Supports 4K resolution

  • Applications


  • Electronic devices

  • Games console

  • DVD players

  • Set-top boxes and digital television (DTV) players

  • Pack Variant


  • Small Pack Size: 186-3016

  • Large Pack Size: 266-8472

  • Relaterade länkar