RS PRO Stainless Steel, Hex Bolt, M12 x 30mm
- RS-artikelnummer:
- 264-6442
- Tillverkare / varumärke:
- RS PRO
Antal (1 förpackning med 50 enheter)*
809,60 kr
(exkl. moms)
1 012,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 100 enhet(er) från den 26 januari 2026
- Dessutom levereras 100 enhet(er) från den 26 januari 2026
- Dessutom levereras 250 enhet(er) från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 + | 16,192 kr | 809,60 kr |
*vägledande pris
- RS-artikelnummer:
- 264-6442
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Imperial or Metric | Metric | |
| Length | 30mm | |
| Thread Size | M12 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Standards Met | DIN 933 | |
| Thread Pitch | 1.75mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Imperial or Metric Metric | ||
Length 30mm | ||
Thread Size M12 | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
Standards Met DIN 933 | ||
Thread Pitch 1.75mm | ||
RS PRO Stainless Steel Hex Bolt
These stainless steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. They are easy to adjust with either a spanner or torque wrench with appropriate socket bits and offer easy to access fastener head that can be manipulated at multiple angles.
Features and Benefits:
- Constructed from A4 Type 316 stainless steel which means excellent resistance to wear and tear and safe to use in food production applications
- Hex Bolts are fully threaded and can be used with a nut or in a tapped hole
- Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
- Manufactured specifically to meet environmental and tensile specifications
- Good corrosion resistance
Applications:
Hex bolts, also known as hex head bolts, are versatile fasteners used for secure and robust fastening in construction, machinery assembly, furniture, electronics, automotive, aerospace, and DIY projects. They are designed to ensure a strong connection and are available in various sizes and materials. Hex bolts are commonly tightened or loosened with a wrench or socket tool, with the hexagonal head design offering a secure grip with efficient torque application.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.