RS PRO PVC-kabel

Antal (1 enhet)*

233,61 kr

(exkl. moms)

292,01 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 29 enhet(er) är redo att levereras
  • Dessutom levereras 20 enhet(er) från den 19 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +233,61 kr

*vägledande pris

RS-artikelnummer:
262-9077
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Terminaltyp

PVC-kabel

Material som upptäckts

Ogenomskinlig

COO (ursprungsland):
CN

RS PRO IP67, M18, Plastic, Through Beam Optical, Short Case, Cylindrical, Infrared Photoelectric Sensor, 20 M Emitter Sensing Distance


The Through Beam detection, infrared, short cased, cylindrical / barrel shaped photoelectric sensor from RS PRO providing you with a 20 m Emitter and receiver detection distance, using through beam sensor technology, an excellent sensor for installing within small spaces. The short case sensors are available separately as photoelectric emitter and receiver providing flexibility with installations plus are suitable for a wide range of industrial and automation applications.

The photoelectric sensor has a PC plus ABS, cylindrical shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, infrared light source, LED output indicators, 1 Ms response time, short case housing, short circuit, overload, reverse polarity protection are just a few of the features within the RS PRO Photoelectric sensor.

Features & Benefits


  • Through Beam Technology Photoelectric sensor emitter

  • Emitter 20 m Sensing distance, wide angle, long distance

  • Single turn potentiometer distance adjustment

  • Infrared light source (850 nm)

  • 10 to 30 V dc Supply voltage

  • Emitter consumption current 20mA

  • 2 m PVC Cable

  • Cylindrical shaped design, easy installation

  • Short circuit, overload, reverse polarity protection

  • LED Green power and yellow overload light indicators

  • 360° indicator visibility

  • Ambient light – Anti-sunlight, incandescent interference

  • PC plus ABS Sensor housing, PMMA Filter

  • Dimensions - 35 mm (length)

  • Good stable detection accuracy

  • Easy to install and debug, excellent within small spaces

  • IP67 Protection

  • CE Certified

  • Applications Type


    As the RS PRO photoelectric through beam sensors are small, they are an excellent choice where space is limited and when fast, reliable, exact detection is important. With an immunity to light pollution and able to operate within exacting environments the sensors are a versatile tool within many industries.

  • Door entry

  • Door and gate access control

  • Packaging

  • Storage and conveyor systems, material flow technology

  • Suitable for use in many different environments

  • What is a Through-Beam Photoelectric Sensor


    This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitter and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.

    Emitters and Receivers Available


  • Stock Number 2629077 – Emitter, 2m PVC Cable

  • Stock Number 2629080 – Receiver, NPN NO/NC, 2m PVC Cable

  • Stock Number 2629081 – Receiver, PNP NO/NC, 2m PVC Cable

  • Stock Number 2629078 –Emitter, M12 4-pin Connector

  • Stock number 2629082 – Receiver, PNP NO/NC, M12 4-pin Connector

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Relaterade länkar