RS PRO Lagerinsatser, Stål, ID 25 mm ID, UT 52 mm UT

Antal (1 förpackning med 5 enheter)*

482,32 kr

(exkl. moms)

602,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 50 enhet(er) från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +96,464 kr482,32 kr

*vägledande pris

RS-artikelnummer:
261-2697
Tillv. art.nr:
UC205
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Invändig diameter

25 mm

Produkttyp

Lagerinsatser

Utvändig diameter

52 mm

Material

Stål

Statisk belastning

710kg

Dynamisk belastningsklass

1100N

Standarder/godkännanden

English

Serie

UC

RoHS-status: Undantagen

COO (ursprungsland):
CN

RS PRO Bearing Inserts


Introducing the range of RS PRO Bearing Inserts, ideal for mounting applications on shafts without the requirement for shoulders or adapters and is locked in place using a set screw or locking collar to secure it. The main benefits of bearing inserts is that they can simply be fitted directly onto the shaft, have a much longer service life than standard bearings, which makes them much more cost effective over the long term, and they can often accommodate much heavier loads than their standard counterparts, often being favoured for use in heavy duty environments like agriculture, textiles, and processing and packaging.

Features and Benefits:


  • The high-quality RS PRO Bearing Insert is suitable for mounting applications on shafts without the requirement for shoulders or adapters and is locked in place using a set screw or locking collar to secure it

  • The design of the bearing insert ensures it is extremely durable and hardwearing for high speed and heavy load applications, as well as lower temperature, friction, noise and vibration

  • In addition to this, also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings

  • Applications:


    A bearing insert is a type of bearing that most commonly used to support applications that require the bearing to be mounted directly to the shaft. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. Bearing inserts are commonly found in the following:

  • Agriculture

  • Industrial Manufacturing

  • Automotive

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 750-8712

    Large Pack Size: 261-2697