RS PRO, 50cm Male HDMI to Female HDMI High Speed 4K

Antal (1 förpackning med 5 enheter)*

190,34 kr

(exkl. moms)

237,925 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 70 enhet(er) är redo att levereras
  • Plus 25 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
5 +38,068 kr190,34 kr

*vägledande pris

RS-artikelnummer:
251-3252
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Length

50cm

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Female

COO (Country of Origin):
CN


The RS PRO HDMI cable (High-Definition Multimedia Interface) is designed to enable high speed transmission of Audio and Visual signals between external devices such as monitors, TV’s and digital audio devices.

The high-speed transmission supports 4K resolution and eliminate the need for multiple cables for both video and audio signals.

Fast becoming the standard connection for audio and video HDMI cables are a must for anyone that requires clean, crisp, high-quality signal be it when watching your favourite movies or working in the office.

Complete with Gold Flash covered connectors to prevent corrosion and damage during connection, durable PVC jacket and strain relief at both ends to prevent internal breakage the RS PRO High Speed HDMI lead is a professional and hardwearing cable suitable for home and industry use.

Features and Benefits


  • HDMI Male to HDMI Female

  • 500mm in length

  • PVC jacket

  • Gold plated connectors for corrosion and wear resistance

  • Aluminium-Magnesium braided shielding

  • Strain relief at both ends

  • Supplied as a pack of 5

Applications


  • Computers and laptops

  • Digital Broadcasting

  • Blu-Ray Players

  • Gaming Consoles

  • Display systems

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size: 182-8514
Large Pack Size: 251-3252

Relaterade länkar