RS PRO Aluminium Dolly Parking Rail, 1200mm x 6.5mm
- RS-artikelnummer:
- 250-0409
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 516,41 kr
(exkl. moms)
1 895,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 516,41 kr |
*vägledande pris
- RS-artikelnummer:
- 250-0409
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Dolly Parking Rail | |
| Length | 1200mm | |
| Height | 6.5mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Dolly Parking Rail | ||
Length 1200mm | ||
Height 6.5mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
RS PRO Parking Rails – Low/High Set
Use these parking rails from RS PRO to position & store your Dollies and Trolleys securely. These Aluminium parking rails are designed to secure the castor wheels against unintentional rolling even on uneven surfaces and should be mated with the appropriate end caps. They are easy to install with self-adhesive coating, and compatible with different roller diameters with or with brakes.
Installation Process
Ensure the floor is free from dust, debris, and grease, remove the self-adhesive protective strip, position the rail and apply adequate pressure. For the end caps use the same process - insert the location lugs at either end. – done!
Features and Benefits
- Aluminium parking rails
- Self-adhesive coating
- Easy to install
- Compatible with different roller diameters
- Ready for immediate use
- 2-Piece set
- Tool-free assembly
Low - For light to medium to heavy weights
The low - high version with 6 mm/10 mm provides resistance and simplifies the positioning of the dollies in the parking rail. Pulling the ground rollers out over the flat side is user-friendly even with high weights as little force is required.
RS PRO Parking Rail Variants – Available Separately
Certificate
ROHS, REACH, POP, CFM
Applications
- Aluminium profiles construction
- Warehouse
- Distribution Centre
- Industrial
relaterade länkar
- RS PRO Aluminium Dolly Parking Rail, 1200mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 800mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 400mm x 6.5mm
- RS PRO Aluminium 1200mm x 6.5mm
- RS PRO Glass Fiber Reinforced 153mm x 6.5mm
- Bosch Rexroth Dolly Parking Rail, 2.4m x 30mm
- RS PRO Die Cast Aluminium Infeed Cap, 153mm x 6.5mm
- Dolly Parking Rails