FLIR Programvarulicens Programvara till C5, E54, E76, E86, E96, FLIR C3-x, T530, T540, T560, T860, T865
- RS-artikelnummer:
- 244-1681
- Tillv. art.nr:
- T300083
- Tillverkare / varumärke:
- FLIR
Antal (1 enhet)*
17 348,80 kr
(exkl. moms)
21 686,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 17 348,80 kr |
*vägledande pris
- RS-artikelnummer:
- 244-1681
- Tillv. art.nr:
- T300083
- Tillverkare / varumärke:
- FLIR
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
| Varumärke | FLIR | |
| Typ av tillbehör | Programvara | |
| Produkttyp | Programvarulicens | |
| För användning med | C5, E54, E76, E86, E96, FLIR C3-x, T530, T540, T560, T860, T865 | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke FLIR | ||
Typ av tillbehör Programvara | ||
Produkttyp Programvarulicens | ||
För användning med C5, E54, E76, E86, E96, FLIR C3-x, T530, T540, T560, T860, T865 | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
FLIR Software Licence, Thermal Studio Pro Perpetual Licence, Supports Multi-Image Reporting
This software licence from FLIR, known as Thermal Studio Standard, is designed for use with a range of FLIR thermal cameras including the C5 and E54 models. It allows users to efficiently evaluate, edit, organise, and report thermal images, streamlining workflow and increasing productivity. With three tiers of software available, users can choose the option that best fits their needs. The software enables viewing and editing of radiometric images, customisation of reports, advanced measurement and image analysis, and batch processing capabilities.
Features & Benefits
• View and edit radiometric images easily with the FLIR Thermal Studio software
• Customise reports to suit specific requirements
• Perform advanced measurement and image analysis for detailed thermal data
• Batch processing capabilities for streamlining workflow
• Compatible with FLIR Route Creator plugin for building and downloading inspection plans
• Direct access to FLIR Ignite library for downloading stored images from the cloud
• Increases productivity and reduces reporting time by 50%
Applications
• Used for evaluating, editing, organising, and reporting thermal images efficiently
• Suitable for inspectors who need to spend more time in the field and less time at their desks
Can it view and edit radiometric images?
Yes, the FLIR Software Licence allows users to view and edit radiometric images easily.
Will it reduce reporting time for inspectors?
Yes, by streamlining workflow and increasing productivity, the software reduces reporting time by 50%.
Is it compatible with FLIR Route Creator plugin?
Yes, the software is compatible with the FLIR Route Creator plugin for building and downloading inspection plans.
Can it access the FLIR Ignite library for downloading stored images?
Yes, users can directly access the FLIR Ignite library for downloading stored images from the cloud.
Relaterade länkar
- FLIR Programvarulicens Programvara till C5 E76 E96 T530 T560 T865
- FLIR Plug-in-programvara Plug-in till FLIR T530-14 FLIR T530-24-14 FLIR T530-24-42,
- FLIR T560-14 FLIR T560 Värmekamera 1500 °C
- FLIR T560-42-14 FLIR T560 Värmekamera 45 °C
- FLIR T560-24-42 FLIR T560 Värmekamera USB typ C 1500 °C
- FLIR E76 E54 E76 E86 E96 Värmekamera Bluetooth USB 2.0 650 °C
- FLIR T560-42 T560 Värmekamera 1500 °C
- FLIR T560-24-14-42 FLIR T560 Värmekamera USB typ C 50 °C