RS PRO Hexagon Precision Screwdriver Set, 7-Piece

Antal (1 sats)*

359,81 kr

(exkl. moms)

449,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 350 enhet(er) är redo att levereras
  • Plus 16 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Sats(er)
Per Sats
1 +359,81 kr

*vägledande pris

RS-artikelnummer:
243-686
Distrelec artikelnummer:
304-04-198
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

7

Tip Type

Hexagon

Tip Size

Hexagon: 0.6; 0.7; 1.3; 1.5; 2; 2.5; 3 mm

RoHS-status: Undantagen

RS PRO 7 Piece Hex Driver Set


From RS PRO this seven-piece screwdriver set contains popular sizes of hexagonal head screwdrivers. Hex screws are very versatile, and can be found in anything from electrical appliances to woodwork constructions.

These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. With ergonomic handles, this screwdriver kit is perfect for professional applications.

Kit Contains

A 7 Piece Hex screwdriver kit with the following sizes; 243-686 x 7 Piece
Hex: 0.6x60, 0.7x60, 1.3x60, 1.5x60, 2.0x60, 2.5x100, 3.0x100

• 0.6x60
• 0.7x60
• 1.3x60
• 1.5x60
• 2.0x60
• 2.5x100
• 3.0x100

Features and Benefits

• Blades made from high-grade Chrome-vanadium steel
• The rotating cap allows the operator to drive easily and adjust precisely
• Tri-lobe shape of the handle provides a comfortable grip during rotation
• Eyelet in handle for extra storage options.

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Screwdriver sets are typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood and metal

What are the advantages of hex screws?

Hexagonal socket screws, or hex screws, allow a driver to apply more torque than than normal screws, for easier loosening and tightening. Though not as common as flat head or cross head screws, hex screws are actually easier to produce, easier to operate, and work just as effectively.

RS PRO offers the following screwdriver sets

243-513 is a 7 Piece set (Slotted x 4 pieces and Phillips x 3 pieces)
243-585 is a 7 Piece set (Slotted x 4 pieces and Phillips x 3 pieces)
243-692 is a 5 Piece set (Torx)
243-686 is a 7 Piece set (Hex)
243-664 is a 5 Piece set (Nut Spinner)

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Relaterade länkar