RS PRO ZP120, Polykarbonat Inkapsling, IP67, 121.4 mm, 81.6 mm, Ljusgrå 45.2 mm, Transparent
- RS-artikelnummer:
- 238-4014
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
201,19 kr
(exkl. moms)
251,49 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 201,19 kr |
*vägledande pris
- RS-artikelnummer:
- 238-4014
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Kroppmaterial | Polykarbonat | |
| Produkttyp | Inkapsling | |
| Extern höjd | 45.2mm | |
| Extern längd | 121.4mm | |
| Extern bredd | 81.6mm | |
| IP-klassning | IP67 | |
| Färg | Ljusgrå | |
| Lockfärg | Transparent | |
| Certifiering för farligt område | Nej | |
| Typ av intern montering | Vägg | |
| Serie | ZP120 | |
| Standarder/godkännanden | RoHS | |
| Packningsmaterial | Polyuretan | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Kroppmaterial Polykarbonat | ||
Produkttyp Inkapsling | ||
Extern höjd 45.2mm | ||
Extern längd 121.4mm | ||
Extern bredd 81.6mm | ||
IP-klassning IP67 | ||
Färg Ljusgrå | ||
Lockfärg Transparent | ||
Certifiering för farligt område Nej | ||
Typ av intern montering Vägg | ||
Serie ZP120 | ||
Standarder/godkännanden RoHS | ||
Packningsmaterial Polyuretan | ||
- COO (ursprungsland):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP67 rating, lid manufactured with a recess for membrane keypads and overlays. The IP67 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Relaterade länkar
- RS PRO ZP120 IP67 81.6 mm Transparent
- RS PRO ZP120 IP67 81.6 mm Transparent
- RS PRO ZP120 IP67 81.6 mm Transparent
- RS PRO IP65 81.6 mm Ljusgrå 121.4 mm, Transparent
- RS PRO ABS Inkapsling Oskärmad 81.6 mm Transparent
- RS PRO IP65 121.4 mm Ljusgrå 45.2 mm, Ljusgrå
- RS PRO ZP120 IP67 81.6 mm Transparent
- RS PRO IP65 121.4 mm Ljusgrå 45.2 mm, Ljusgrå