RS PRO Nätfilter, Chassimontering, 36 A, 520V ac, 50Hz, 60 Hz, Avslutning Kopplingsplint, Antal faser 3
- RS-artikelnummer:
- 237-8766
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
1 516,64 kr
(exkl. moms)
1 895,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 3 enhet(er) är redo att levereras
- Dessutom levereras 49 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 1 516,64 kr |
| 5 - 9 | 1 486,35 kr |
| 10 - 24 | 1 456,00 kr |
| 25 + | 1 364,94 kr |
*vägledande pris
- RS-artikelnummer:
- 237-8766
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Produkttyp | Nätfilter | |
| Maximal ström | 36A | |
| Maximal spänning | 520V ac | |
| Typ av fäste | Chassimontering | |
| Termineringsutförande | Kopplingsplint | |
| Antal faser | 3 | |
| Antal stadier | 1 | |
| Arbetsfrekvens | 50, 60Hz | |
| Kapacitans | 2.2μF | |
| Minsta arbetsstemperatur | -25°C | |
| Induktans | 0.6mH | |
| Läckström | 5.7mA | |
| Maximal arbetstemperatur | 100°C | |
| Längd | 150mm | |
| Djup | 135mm | |
| Höjd | 60mm | |
| Resistans | 680kΩ | |
| Standarder/godkännanden | IEC, CSA C22.2 No.8, UL1283, EN 60939 | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Produkttyp Nätfilter | ||
Maximal ström 36A | ||
Maximal spänning 520V ac | ||
Typ av fäste Chassimontering | ||
Termineringsutförande Kopplingsplint | ||
Antal faser 3 | ||
Antal stadier 1 | ||
Arbetsfrekvens 50, 60Hz | ||
Kapacitans 2.2μF | ||
Minsta arbetsstemperatur -25°C | ||
Induktans 0.6mH | ||
Läckström 5.7mA | ||
Maximal arbetstemperatur 100°C | ||
Längd 150mm | ||
Djup 135mm | ||
Höjd 60mm | ||
Resistans 680kΩ | ||
Standarder/godkännanden IEC, CSA C22.2 No.8, UL1283, EN 60939 | ||
- COO (ursprungsland):
- CN
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
connect(6.3*0.8mm)
parts and
combinations to meet
different customer's
EMC tests
Customized products
according to
customer's
requirementss
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8766
Relaterade länkar
- RS PRO Nätfilter 36 A Avslutning Kopplingsplint, Antal faser 3
- RS PRO YX91G serien Nätfilter 36 A Avslutning Kopplingsplint, Antal faser 3
- RS PRO Nätfilter 36 A Avslutning Skruv, Antal faser 3
- RS PRO Nätfilter 20 A Avslutning Kopplingsplint, Antal faser 3
- RS PRO Nätfilter 16 A Avslutning Kopplingsplint, Antal faser 3
- RS PRO Nätfilter 25 A Avslutning Kopplingsplint, Antal faser 3
- RS PRO Nätfilter 30 A Avslutning Kopplingsplint, Antal faser 3
- RS PRO Nätfilter 8 A Avslutning Kopplingsplint, Antal faser 3