RS PRO EMI-filter, Chassimontering, 10 A, 250V ac, 50/60 Hz, Avslutning Snabb påslagning, Antal faser 1
- RS-artikelnummer:
- 237-8682
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 enhet)*
147,31 kr
(exkl. moms)
184,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 29 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 275 enhet(er) från den 30 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 147,31 kr |
| 5 - 9 | 144,26 kr |
| 10 - 24 | 141,23 kr |
| 25 + | 132,61 kr |
*vägledande pris
- RS-artikelnummer:
- 237-8682
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Maximal ström | 10A | |
| Produkttyp | EMI-filter | |
| Maximal spänning | 250V ac | |
| Fästetyp | Chassimontering | |
| Termineringsutförande | Snabb påslagning | |
| Antal faser | 1 | |
| Antal stadier | 1 | |
| Arbetsfrekvens | 50/60 Hz | |
| Kapacitans | 0.1μF | |
| Minsta arbetsstemperatur | -25°C | |
| Induktans | 2 x 1 mH | |
| Läckström | 0.8mA | |
| Maximal arbetstemperatur | 85°C | |
| Höjd | 29mm | |
| Djup | 51mm | |
| Längd | 85mm | |
| Resistans | 2.2mΩ | |
| Standarder/godkännanden | UL1283 | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Maximal ström 10A | ||
Produkttyp EMI-filter | ||
Maximal spänning 250V ac | ||
Fästetyp Chassimontering | ||
Termineringsutförande Snabb påslagning | ||
Antal faser 1 | ||
Antal stadier 1 | ||
Arbetsfrekvens 50/60 Hz | ||
Kapacitans 0.1μF | ||
Minsta arbetsstemperatur -25°C | ||
Induktans 2 x 1 mH | ||
Läckström 0.8mA | ||
Maximal arbetstemperatur 85°C | ||
Höjd 29mm | ||
Djup 51mm | ||
Längd 85mm | ||
Resistans 2.2mΩ | ||
Standarder/godkännanden UL1283 | ||
- COO (ursprungsland):
- CN
RS PRO EMI Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
Features and Benefits
filtering performance
be applied to various
situations
YB12 filters are also
available as two-stage
filters(YB35) in noisy
environmment
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMI filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8682
Standards
UL E542953
Relaterade länkar
- RS PRO EMI-filter 20 A 400 Hz Antal faser 1
- RS PRO EMI-filter 4 A 50/60 Hz Antal faser 1
- RS PRO EMI-filter 10 A 50/60 Hz Antal faser 1
- Schaffner FN2060 serien EMI-filter 12 A 400 Hz Antal faser
- Schaffner FN2070 serien EMI-filter 12 A 400 Hz Antal faser
- Schaffner FN2070 serien EMI-filter 16 A 400 Hz Antal faser
- Schaffner FN2020 serien EMI-filter 16 A 400 Hz Antal faser
- Schaffner FN2030 serien EMI-filter 10 A 400 Hz Antal faser