RS PRO CR2032 Battery Clip, Leaf Spring Contact
- RS-artikelnummer:
- 237-8339
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 1000 enheter)*
4 322,00 kr
(exkl. moms)
5 402,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 24 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 1000 + | 4,322 kr | 4 322,00 kr |
*vägledande pris
- RS-artikelnummer:
- 237-8339
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| For Battery Size | CR2032 | |
| Number of Cells | 1 | |
| Mount | Surface Mount | |
| Type | Clip | |
| Maximum Cell Diameter | 20mm | |
| Dimensions | 30.4 x 20.3 x 4.3mm | |
| Terminal Contact Type | Leaf Spring | |
| Terminal Contact Material | Phosphor Bronze | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
For Battery Size CR2032 | ||
Number of Cells 1 | ||
Mount Surface Mount | ||
Type Clip | ||
Maximum Cell Diameter 20mm | ||
Dimensions 30.4 x 20.3 x 4.3mm | ||
Terminal Contact Type Leaf Spring | ||
Terminal Contact Material Phosphor Bronze | ||
RS PRO CR2032 Battery Clip, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
- Single and Multiple Cell
- Reliable spring tension contacts assures low contact resistance
- Rugged construction
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1000. Please see RS 237-8339
Relaterade länkar
- RS PRO CR2032 Battery Clip, Leaf Spring Contact
- RS PRO CR2032 Battery Holder, Leaf Spring Contact
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount