RS PRO Flerledarkabel för industriellt bruk, 20-ledare, Skärmad 0.22 mm², Svart, UT 11 mm 25 m, DEF STAN,

Antal (1 rulle med 25 enheter)*

1 212,40 kr

(exkl. moms)

1 515,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 14 enhet(er) är redo att levereras
  • Dessutom levereras 8 enhet(er) från den 25 mars 2026
  • Dessutom levereras 4 enhet(er) från den 21 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per enhet*
1 +1 212,40 kr48,496 kr

*vägledande pris

RS-artikelnummer:
236-9253
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Flerledarkabel för industriellt bruk

Serie

DEF STAN

Antal kärnor

20

Ledarmaterial

Tennkoppartråd

Mantelmaterial

Polyvinylklorid

Färg på mantel

Svart

Avskärmad/ej avskärmad

Skärmad

Armerad

Nej

Utvändig diameter

11 mm

Kabellängd

25m

Spänning

30 V

Minsta arbetsstemperatur

-40°C

Ledartyp

Fast

Maximal arbetstemperatur

120°C

Standarder/godkännanden

RoHS

Certifiering för farligt område

Nej

Kabel CSA

0.22 mm²

COO (ursprungsland):
CN

RS PRO Screened Multicore Industrial Cables


When it comes to multicore industrial cables consider RS PRO, our range of cables have been selected for their high-quality and durability perfect for all your electrical cable installations. We are pleased to introduce our new range of RS PRO screened multicore industrial cables that are available from 4 cores to 36 cores and multiple lengths.

Upon inspection, these industrial cables have a durable screened PVC insulated sheath excellent for protection to reduce the effects of electromagnetic interference which can affect the performance, 7/0.2 mm tinned copper conductor and cores twisted together with overall polyester tape. They are ideal for use where there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Typical applications include interconnections with instruments, electrical equipment, data transmission and process control

Features and Benefits


  • 0.2mm² cross-sectional area core strands

  • Conductor: 7/0.2 mm tinned copper (nominal construction)

  • Defence Standard 61-12 Part 4

  • Core colours all easy to identify for user-friendly applications

  • Voltage rating of 440 V

  • Conductor resistance: 92 Ω/km

  • Operating temperature: -15 °C to +85 °C

  • Braid Shield: Tinned copper, 0.1mm, 91% coverage

  • Screened PVC

  • Important information


    Current carrying capacities for multi-core cables are not given owing to the varied conditions of loading and construction. However, for guidance, where a single core of a multi-core cable is loaded, the current in a 7/0.2mm conductor should not exceed 1 Amp.

    Multicore Industrial Cable Options – Length 25 m


  • 4 cores – RS stock no: 236-9263

  • 6 cores – RS stock no: 236-9269

  • 8 cores – RS stock no: 236-9274

  • 12 cores – RS stock no: 236-9248

  • 20 cores – RS stock no: 236-9253

  • 36 cores – RS stock no: 236-9258

  • Multicore Industrial Cable Options – Length 100 m


  • 4 cores – RS stock no: 236-9262

  • 6 cores – RS stock no: 236-9268

  • 8 cores – RS stock no: 236-9273

  • 12 cores – RS stock no: 236-9247

  • 20 cores – RS stock no: 236-9252

  • 36 cores – RS stock no: 236-9257

  • Multicore Industrial Cable Options – Length 500 m


  • 4 cores – RS stock no: 236-9264

  • Standards


    Defence Standard 61-12 Parts 4

    Applications


  • Military and Marine industries

  • Machine Control Equipment

  • Conveyors

  • Audio Equipment

  • Data Networking

  • Harsh Industrial Environments

  • Security and Safety

  • FAQs


    What is multicore industrial cable?

    A multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self-descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS PRO PVC cables, installation is easy and efficient.

    Why would you choose RS PRO for Multicore Industrial Cable?

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar