RS PRO Flerledarkabel för industriellt bruk, 12-ledare, Skärmad 0.5 mm², Svart, UT 7.4 mm 500 m, DEF STAN,
- RS-artikelnummer:
- 236-9224
- Tillverkare / varumärke:
- RS PRO
Antal (1 rulle med 500 enheter)*
26 605,02 kr
(exkl. moms)
33 256,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 26 605,02 kr | 53,21 kr |
*vägledande pris
- RS-artikelnummer:
- 236-9224
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Serie | DEF STAN | |
| Produkttyp | Flerledarkabel för industriellt bruk | |
| Antal kärnor | 12 | |
| Ledarmaterial | Tennkoppartråd | |
| Mantelmaterial | Polyvinylklorid | |
| Färg på mantel | Svart | |
| Avskärmad/ej avskärmad | Skärmad | |
| Armerad | Nej | |
| Kabellängd | 500m | |
| Utvändig diameter | 7.4 mm | |
| Spänning | 250 V | |
| Minsta arbetsstemperatur | -40°C | |
| Ledartyp | Fast | |
| Standarder/godkännanden | RoHS | |
| Maximal arbetstemperatur | 120°C | |
| Certifiering för farligt område | Nej | |
| Kabel CSA | 0.5 mm² | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Serie DEF STAN | ||
Produkttyp Flerledarkabel för industriellt bruk | ||
Antal kärnor 12 | ||
Ledarmaterial Tennkoppartråd | ||
Mantelmaterial Polyvinylklorid | ||
Färg på mantel Svart | ||
Avskärmad/ej avskärmad Skärmad | ||
Armerad Nej | ||
Kabellängd 500m | ||
Utvändig diameter 7.4 mm | ||
Spänning 250 V | ||
Minsta arbetsstemperatur -40°C | ||
Ledartyp Fast | ||
Standarder/godkännanden RoHS | ||
Maximal arbetstemperatur 120°C | ||
Certifiering för farligt område Nej | ||
Kabel CSA 0.5 mm² | ||
- COO (ursprungsland):
- CN
RS PRO Screened Multicore Industrial Cables - 0.5mm² cross-sectional
When it comes to multicore industrial cables consider RS PRO, our range of cables have been selected for their high-quality and durability perfect for all your electrical cable installations. We are pleased to introduce our new range of RS PRO screened multicore industrial cables that are available from 4 cores to 18 cores and multiple lengths.
Upon inspection, these industrial cables have a durable screened PVC insulated sheath excellent for protection to reduce the effects of electromagnetic interference which can affect the performance, 16/0.2 mm tinned copper conductor and cores twisted together with overall polyester tape. They are ideal for use where there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Typical applications include interconnections with instruments, electrical equipment, data transmission and process control.
Features and Benefits
Important information
Current carrying capacities for multi-core cables are not given owing to the varied conditions of loading and construction. However, for guidance, where a single core of a multi-core cable is loaded, the current in a 16/0.2mm conductor should not exceed 2.5 Amp.
Multicore Industrial Cable Options – Length 25 m
Multicore Industrial Cable Options – Length 50 m
Multicore Industrial Cable Options – Length 100 m
Multicore Industrial Cable Options – Length 500 m
Applications
FAQs
What is multicore industrial cable?
A multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self-descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS PRO PVC cables, installation is easy and efficient.
Why would you choose RS PRO for Multicore Industrial Cable?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Relaterade länkar
- RS PRO Flerledarkabel för industriellt bruk Skärmad 0.5 mm² UT 7.4 mm 50 m
- RS PRO Flerledarkabel för industriellt bruk Skärmad 0.5 mm² UT 10.5 mm 25 m
- RS PRO Flerledarkabel för industriellt bruk Skärmad 0.5 mm² UT 11 mm 100 m Polyvinylklorid
- RS PRO Flerledarkabel för industriellt bruk Skärmad 0.5 mm² UT 11 mm 25 m Polyvinylklorid
- RS PRO Flerledarkabel för industriellt bruk Skärmad 0.5 mm² UT 11 mm 500 m Polyvinylklorid
- RS PRO Flerledarkabel för industriellt bruk Skärmad 0.5 mm² UT 11 mm 25 m Polyvinylklorid
- RS PRO Flerledarkabel för industriellt bruk Skärmad 0.5 mm² UT 11 mm 25 m Polyvinylklorid
- RS PRO Flerledarkabel för industriellt bruk Skärmad 0.5 mm² UT 11 mm 100 m Polyvinylklorid